
Number
Highlights & Details
Hydra MKP_500_MAB 20uF 40x98 MKP motor capacitor
- Safety by pressure-relief switch
- Self healing
- Pulse strength
- Low loss factor
- Tested safety by 100% routine test
- Double flat plug
Technical specifications
- EN 60252 Safety class P2
- UL 450V AC, 60HZ, 10K AFC
- On request: File: E 129232
- Packaging type
Piece
- Product type
MKP motor capacitor
- Type
Connector clips
- Dim
(Ø x H) 40 mm x 98 mm
- Capacity (elec.)
20 µF
- Nominal voltage
500 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Type C CEE 7/16 plug 6.3 mm
Type C CEE 7/16 plug 6.3 mm
- Length
98 mm
- Width
40 mm
- Height
98 mm
- (Ø)
40 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKP_500_MAB 20uF 40x98
Documents & Downloads
Datasheet
Datasheet 2354184 Hydra MKP_500_MAB 20uF 40x98 1 pc(s) MKP motor capacitor Connector clips 20 µF 500 V AC 5 % (Ø x H) 40 mm x 98 mm Piece
User & Safety Instructions
User & Safety Instructions 2354184 Hydra MKP_500_MAB 20uF 40x98 1 pc(s) MKP motor capacitor Connector clips 20 µF 500 V AC 5 % (Ø x H) 40 mm x 98 mm Piece
Description
Hydra motor capacitors with pressure relief switch
MKP-Si technology series 500
Safety:
Capacitors may fail under extreme operating conditions or after reaching their service life. Hydra motor capacitors are manufactured with a built-in pressure cut-off switch. In the
Breakdown occurs in the capacitor due to gas formation and temperature rise, a pressure increase occurs. This causes a housing extension of up to 9 mm by stretching the folding seam and thus
An interruption of the feed line at the predetermined breaking point.
The capacitor is safely disconnected from the mains.
Hydra capacitors are certified by the VDE testing and certification institute and meet the requirements of safety class P2 according to EN 60252.
Installation:
Hydra motor capacitors can be mounted vertically or horizontally.
In order to ensure proper triggering of the overpressure tear-off protection by the longitudinal expansion of the capacitor housing, a minimum distance of approx. 12 mm from the connection to neighboring components must be observed.
Assembly:
Metalized polypropylene
Aluminum housing with/without metal bolts
Environmentally friendly filler (vegetable oil)
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


