
Number
Highlights & Details
Hydra MKP_500_MKB 16uF 35x120+x MKP motor capacitor
- Safety by pressure-relief switch
- Self healing
- Pulse strength
- Low loss factor
- Tested safety by 100% routine test
Technical specifications
- EN 60252 Safety class P2Round cable H05V2V2-F (2x0.75 mm2)Cable length 40 mm
- Packaging type
Piece
- Product type
MKP motor capacitor
- Type
Radial lead
- Type
circular
- Dim
(Ø x L) 35 mm x 120 mm
- Capacity (elec.)
16 µF
- Nominal voltage
500 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Open end cable
- Length
120 mm
- (Ø)
35 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Frequency
50 - 60 Hz
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- Type
MKP_500_MKB 16uF 35x120+x
Documents & Downloads
Datasheet
Datasheet 2354265 Hydra MKP_500_MKB 16uF 35x120+x 1 pc(s) MKP motor capacitor Radial lead circular 16 µF 500 V AC 5 % (Ø x L) 35 mm x 120
User & Safety Instructions
User & Safety Instructions 2354265 Hydra MKP_500_MKB 16uF 35x120+x 1 pc(s) MKP motor capacitor Radial lead circular 16 µF 500 V AC 5 % (Ø x L) 35 mm x 120
Description
Hydra motor capacitors with pressure relief switch
MKP-Si technology series 500
Safety:
Capacitors may fail under extreme operating conditions or after reaching their service life. Hydra motor capacitors are manufactured with a built-in pressure cut-off switch. In the
Breakdown occurs in the capacitor due to gas formation and temperature rise, a pressure increase occurs. This causes a housing extension of up to 9 mm by stretching the folding seam and thus
An interruption of the feed line at the predetermined breaking point.
The capacitor is safely disconnected from the mains.
Hydra capacitors are certified by the VDE testing and certification institute and meet the requirements of safety class P2 according to EN 60252.
Installation:
Hydra motor capacitors can be mounted vertically or horizontally.
In order to ensure proper triggering of the overpressure tear-off protection by the longitudinal expansion of the capacitor housing, a minimum distance of approx. 12 mm from the connection to neighboring components must be observed.
Assembly:
Metalized polypropylene
Aluminum housing with/without metal bolts
Environmentally friendly filler (vegetable oil)
This text is machine translated.
Scope of delivery
- Incl. nut and tooth-lock washer


