There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Hygrometer
+1372 °C
DAkkS standards
(L x W x H) 187 x 63 x 28 mm
176 g
1 °C
3 suitable calibration values in the measuring range of the respective device (-20; 0;+60 °C) for temperature sensor and 2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C) for humidity sensor
Humidity
Temperature
100 RH
0 RH
5 RH
63 mm
28 mm
187 mm
AA battery (3x)
-200 °C
Dew point/mould detector
Temperature
Humidity
±2.5 % rH (at 10% to 90% rH) %
± 1°C
0 - +60 °C; Type K: -200 to 1372 °C
3 x AAA batteries
0 - 100 RH
Certified by EU Garan
User & Safety Instructions 1243192 Hygrometer VOLTCRAFT PL-100TRH 0 RH 100 RH -200 °C +1372 °C Calibrated to: DAkkS standards
Information 1243192 Hygrometer VOLTCRAFT PL-100TRH 0 RH 100 RH -200 °C +1372 °C Calibrated to: DAkkS standards
Information 1243192 Hygrometer VOLTCRAFT PL-100TRH 0 RH 100 RH -200 °C +1372 °C Calibrated to: DAkkS standards
Conformity certificate 1243192 Hygrometer VOLTCRAFT PL-100TRH 0 RH 100 RH -200 °C +1372 °C Calibrated to: DAkkS standards
Warranty Terms 1243192 Hygrometer VOLTCRAFT PL-100TRH 0 RH 100 RH -200 °C +1372 °C Calibrated to: DAkkS standards
The necessary accessories are required to use the article as described.