
HYPER HyperJuice® 100W USB-C Travel charger
Highlights & Details
- Compact GaN travel charger with 4 ports and 100 W for simultaneous power supply of professional laptops, tablets and telephones
- Can supply power to up to 4 devices simultaneously with its three USB-C ports and a USB-A connection
- Safe loading with industry-leading testing, third-party certification, and smart chips
- Thanks to its compact design and the accompanying travel adapter you have everything, WAS you need for worldwide trips
- Transforms with the supplied C8-adapter into a flexible desktop charger
Technical specifications
- Product type
Travel charger
100 W
- Inputs
Europlug
China connectors
Australia connectors
UK plug
USA plug
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Type
HyperJuice® 100W USB-C
- Suitable for
Smartphone
Tablet
Notebook
- Suitable for
Universal
- PSU features
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 32 x 84 x 85 mm
- Height
85 mm
- Length
32 mm
- Width
84 mm
- Weight
340 g
- Factory colour
White
- Charging method
Power Delivery
Power Delivery 3.0
QC 2.0
QC 3.0
PPS
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3168397 HYPER HyperJuice® 100W USB-C Travel charger 100 W 1x USB-A, 3x USB-C® Power Delivery, Power Delivery 3.0, QC 2.0, QC 3.0
Description
100W fast gas charging
With 100 W PD 3.0 charging speed via one of the two upper USB-C connections you can charge a MacBook Pro 14" fast in about 27 minutes of 0-50%.
Intelligent quick charging
PPS (Programmable Power Supply) is adjusted in real time to provide the perfect wattage for your device. PPS supplies your device with a variable amount of current depending on the power required - up to the maximum power of each connection.
22% cooler than the leading brand for chargers
The HyperJuice GaN charger is 22% cooler than a leading brand charger. With its efficient heat management and safe Hyper's advanced GaN (gallium nitride) technology enables more efficient energy conversion, leading WAS to a cooler loading experience.
Ready to travel with accompanying global adapters
Exchangeable travel adapters for over 150 countries (USA, EU, Great Britain and ANZ) are included in the delivery, so that no additional converters must be carried along. Our adapters lock securely in place and offer a safer solution than adapters that are pushed over the US connectors.
Transforms into a desktop charging solution
Convert your wall charger into a desktop charging station with the included C8-adapter. It offers secure attachment to the socket and flexibility, in order to increase your range.
Maximum charging compatibility for more than 1000 devices worldwide
The HyperJuice 100W GaN Travel Charger is supported by charging protocols such as PD 3.0, PPS, QC 3.0 and QC 2.0 and is compatible with more than 1,000 devices. Whether you need to power your professional laptop, tablet, phone or headphones, we have everything for you.
More than safety
Safe loading with industry-leading testing, third-party certifications, and smart chips.
This text is machine translated.












