
HYPER HD4003GL USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI®, RJ45, microSD, SD, USB 3.2 2nd Gen (USB 3.1), USB-C®
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI®
RJ45
microSD
SD
USB 3.2 2nd Gen (USB 3.1)
USB-C®
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Factory colour
Midnight blue
- Features
USB-C® powered
- Width
136 mm
- Height
15 mm
- Depth
37 mm
- Weight
80 g
- Dim
(W x H x D) 136 x 15 x 37 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2867289 HYPER USB-C® docking station HyperDrive EcoSmart Gen.2 Hub Compatible with (brand): Universal USB-C® powered
User & Safety Instructions
User & Safety Instructions 2867289 HYPER USB-C® docking station HyperDrive EcoSmart Gen.2 Hub Compatible with (brand): Universal USB-C® powered
Description
Advanced 4K 60 Hz monitor support for Mac, PC and Chromebook
Improve productivity and multi-tasking by providing a spacious and immersive workspace that allows users to view and edit multiple high-resolution content, such as videos, images, documents, and applications, all at once, with a smooth and sharp appearance.
Data transfer with 2-times speed with 10 Gbit/s USB 3.1
Allows lightning-fast data transfer so that users can move large files, secure data and synchronize devices in a fraction of the time compared to conventional USB connections, WAS increases productivity and efficiency.
Transfer photos and videos with 3-times speed with 312 MB/s SD and microSD 4.0
This means significant time savings in video editing and photo workflows by enabling ultra-fast, efficient transfer of high-resolution images and videos, enabling WAS to work seamlessly, faster file backups, and faster post-production processes.
Forward charging with 100 W PD 3.0
If you use an optional 100 W PD 3.0 charger* with the hub, you can operate and charge your devices at up to 85 W to ensure uninterrupted productivity.
Fast and reliable Gigabit Ethernet
Offers a fast and reliable wired Internet connection and thus enables faster data transfer, seamless video streaming and improved online games.
EcoSmart™ sustainability without compromise
Faster speeds and better for the planet with 100% recycled aluminum and 85% recycled plastic.
This text is machine translated.
Features
- Advanced 4K 60 Hz monitor support for Mac, PC and Chromebook
- Data transfer with 2-times speed with 10 Gbit/s USB 3.1
- Transfer photos and videos with 3-times speed with 312 MB/s SD and microSD 4.0
- Forward charging with 100 W PD 3.0
- Fast and reliable Gigabit Ethernet
- EcoSmart™ sustainability without compromise
Hints
System requirements
- Mac®
- Windows® PC
- Chromebook™











