Unusual design and functionality
With the Hyte Y40, you enter completely new fields as far as the look of your PC-build is concerned. The Midi-Tower offers you a all-round view of your hardware with its front and its large, three-part panorama window made of tempered glass and lets you not only look at it from the side. The built-in vents on the bottom and side of the case help keep your hardware cool and cool.
Moreover, it also lets you know, whether you prefer to rely on water or air cooling of your components. By the extraordinary arrangement the Y40 is best prepared for both variants.
The horizontal PCI-slots are low-profile. Optionally, you can also mount your graphics card vertically using the included PCIe 4.0 riser cable to show everyone.
Good air flow through cold floor cooling
The Hyte Y40 accommodates large components with power requirement of Hohem. For this reason the casing is designed very open and aligned for interference-free air flow. The cold floor allows fresh air to be sucked in from the bottom and transported freely into the interior of the housing. It then meets the most important and warmest components such as CPU and GPU and provides very good cooling. The heated air is quickly and efficiently removed from the case by the many possibilities for fans.
On the bottom, either 1x 120 mm fan or 1x 140 mm fan can be fit. Three 120-mm fans fit on the cover, two 120-mm or two 140-mm fans at the side and 1x 120-mm fans at the rear side. Against dust simply to clean the dust filters are attached at the cover, floor and side.
If you are planning to build a water cooling system, you will not be disappointed here either. There is sufficient space on the side for a 280 mm radiator with maximum 150 mm height. Radiators up to a size of 280 or 360 mm can be placed on the upper side of the housing. The back side allows you to use a 120 mm radiator, for example for small all-in-one water cooling.
Space for components and vertical GPU
The Y40 offers the possibility of installing ATX, Micro ATX and Mini ITX motherboards. This gives you a wide range of platforms and configurations. In addition, CPU-coolers fit up to a height of 183 mm and High-End- graphics cards up to a maximum length of 422 mm. If you would like to present your graphics card in the large window, you can optionally mount it vertically. The necessary PCIe 4.0 riser cable is included in the package.
Through its positioning behind the mainboard the power supply is shielded from the rest of the casing. This ensures that the waste heat from the power supply does not enter the main chamber of the housing, where the other warm components sit and thus lower temperatures are achieved inside the housing. Due to the alignment of the power unit, it pulls fresh air from the side and not from the floor. This helps against dust and provides for a longer life of your power supply. For high-performance hardware optional ATX-power supplies can be placed under the cover up to a size of 224 mm (with cables).
Mounting options for data carrier and I/O panel
The Y40 has enough mounting options for data carriers. It can accommodate either a 3.5 or two 2.5 inch data carrier. As such, there is enough memory available for your games and applications.
The simple, aquarium-like design of the Y40 makes it possible to build inconspicuous builds with good cooling performance. The side panel and the front are made of Tempered Glass, which gives a good view of the internal components. As such, even an eye-catching RGB build is nothing in the way. The I/O-panel does not let fans of mobile data carriers down. It features a Power button, reset button, 3.5 mm combined audio and microphone connector, and two USB 3.0 type A ports and a USB 3.2 type C connector for faster file transfer. Moreover, it is angled and turned to you.
This text is machine translated.