
I/O link safety module DF2216 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98.5 mm LED indicator 1
Highlights & Details
Ifm DF2216 fuse module IO-Link
- For permanent monitoring of the 24 V secondary circuit
- Reliable shutdown in the event of an error
- Modular and selective protection of machines and systems
- Highly visible LED for displaying utilization, triggering and operation
- With IO-Link for transferring signals and diagnostic data
Technical specifications
- Dimensions [mm] 80 x 12.5 x 98.5
- Number of channels: 2
- Display: Status: 2 x LED, red / green / orange
- Ambient temperature-1 [°C]: -25...60
- Operating voltage [V]: According to SEL/PEL
- Input voltage DC [V]: 19.2...30
- Weight [g]: 73,000
- Pre-assembled connection / terminals: Push-in terminals: / Contact lever / terminal strip:
- Storage temperature [°C]: -40...70
- Total load capacity [MF]: 20
- Rated voltage DC [V]: 24
- Rated current [A]: 6
- Nominal Current (Fail Safe Element) [A]: 6
- Power outage bridging time (nominal voltage 24 V DC) [ms]: 10
- Quiescent current [mA]: 8
- IP 20 protection (front)
- Protection class III
- Pollution level: 2
- Packaging type
Single
- Product type
I/O link safety module
- Type
DF2216
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Features
LED indicator
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
60 °C
- Depth
98.5 mm
- Width
80 mm
- Height
12.5 mm
- Dim
(W x H x D) 80 x 12.5 x 98.5 mm
- Content
1 pc(s)
- Max. temperature
60 °C
- Min. temperature
-25 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318206 I/O link safety module DF2216 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98.5 mm LED indicator 1
User & Safety Instructions
User & Safety Instructions 3318206 I/O link safety module DF2216 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98.5 mm LED indicator 1
Description
This text is machine translated.










