
I/O link safety module DF2520 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98 mm LED indicator 1 pc
Technical specifications
- Packaging type
Piece
- Product type
I/O link safety module
- Type
DF2520
- Connector
Push-in terminal
- Operating voltage
24 V DC
- Features
LED indicator
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
60 °C
- Depth
98 mm
- Width
80 mm
- Height
12.5 mm
- Dim
(W x H x D) 80 x 12.5 x 98 mm
- Content
1 pc(s)
- Max. temperature
60 °C
- Min. temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3318519 I/O link safety module DF2520 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98 mm LED indicator 1 pc
User & Safety Instructions
User & Safety Instructions 3318519 I/O link safety module DF2520 ifm Electronic Operating voltage: 24 V DC (W x H x D) 80 x 12.5 x 98 mm LED indicator 1 pc










