Network Bullet camera, S-series, 5MP@30fps, 2.9-9mm AI, IK10, IP66, IR, out
Manufacturer data sheet
Main features 5MP
Intelligent Automatic (with AI-engine)
Super Dynamic 132dB
Colour night vision (0.05 to 0.07 lx)
Smart coding (incl. AI engine)
Built-in IR LEDs
Vandalism protected (IK10)
Built-in FIPS 140-2 level 3 certified safety element (EdgeLock® SE050F NXP® Solid State)
NDAA-compliant
Country of origin Japan
Specifications<>Manufacturer numberWV-S15500-V3LVManufactureri-PROEAN/GTIN/<><><><>Chip size1/2.8"Resolution standard>Recording sensorCMOSLight sensitivity0.05 Lux with F1.3SystemTrue Day&Night;Backlight compensationYesVideo>Video compressionH.264, H.265, M-JPEGImage transfer rate max.30 fpslens<>typevarifocal (motorized)focal length2.9 - 9 mmHorizontal picture angle34 - 106°Display / display<>Image resolution max.3072x1728Functions><>b Motion detectors /b<>Yes<>Audio supportYesInternal memory><>b optional b Digital noise reduction (DNR)Yes b<>Interfaces / inputs / outputs>Alarm inputs0Control interfaces /b<>RJ45General<>Wide Dynamic Range (WDR)132dBIlluminationInfraredColour (housing)white b<>Enclosure type /<>materialAluminiumHeatingYesONVIFProfile G, ONVIF Profile M, ONVIF Profile S, ONVIF Profile TPower over EthernetIEEE 802.3af<>b Protection class>Power supply12VDC, PoETemperature range (operation)-40°C ~ +60°CVandalism protectedYes b<>CertificationsIK10,FIPS 140-2 LV3Product Safety Information:Laarderhooggweg 25<>
1101 EB Amsterdam br / Netherlands br />imv.sales.eu@i-pro.com
This text is machine translated.