Network Dome S-Series, 2MP@60fps, 2.9-9mm AI, IK10, IR, in, black
Manufacturer data sheet
Main features 2MP (1080p)
Up to 2 Edge AI-analysis-Apps
Built-in IR LEDs
Built-in FIPS 140-2 level 3 certified safety element (EdgeLock® SE050F NXP® Solid State)
NDAA-compliant
Specifications<>Manufacturer numberWV-S2236LA-BManufactureri-PROEAN/GTIN/<><><><>Chip size1/2.8"Resolution standard>Recording sensorCMOSLight sensitivity0.007 Lux with F1.3SystemTrue Day&Night;Backlight compensationYesVideo>Video compressionH.264, H.265, M-JPEGImage transfer rate max.60 fpslens<>typevarifocal (motorized)focal length2.9 - 9 mmHorizontal picture angle><>3.1Display / Display<>Image resolution max.1920x1080<>b Functions<>Motion detectorYesAudio supportYesInternal memory>Digital noise reduction (DNR)YesInterfaces / Inputs / Outputs<><>0Control interfacesRJ45 b<>General information>Wide Dynamic Range (WDR)WDR 144dBLighting><>BlackColour (dome)clearEnclosure type>Housing materialPlastic b<>HeatingNoMounting type>ONVIFONVIF Profile G, ONVIF Profile M, ONVIF Profile S, ONVIF Profile TPower over Ethernet<><>12VDC, PoETemperature range (operation)-10°C ~ +50°CVandalism protectedYes b<>CertificationsIK10,FIPS 140-2 LV3Product Safety Information:Laarderhooggweg 25<>
1101 EB Amsterdam br / Netherlands br />imv.sales.eu@i-pro.com
This text is machine translated.