There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
229 mm
278 mm
229 mm
4.2 kg
Black
White
2048 x 1536 Pixel
AAC-LC
Aluminium
Polycarbonate (PC)
Stainless steel
IP-security camera
1 x
24 V
CMOS
FIPS 140-3
not relevant
-30 - 60 °C
yes
yes
0.0004 Lux
yes
25,4 / 2,8 mm (1 / 2.8")
14 Benutzer
1
yes
yes
yes
yes
yes
50.84 W
1
yes
yes
1.5 m
yes
0 - 350°
51.9 m
1293.8 m
20.8 m
517.5 m
10.4 m
258.8 m
5.2 m
129.4 m
yes
144 dB
5,57 x 3,13 p
yes
60 fps
yes
16 - 128 Kbit/s
yes
32
yes
1.6
4.5
no
850 mA
yes
yes
512 GB
10 - 100 %
9
31 x
yes
2 MP
yes
yes
yes
yes
1
53.3 W
yes
User & Safety Instructions 3798786 i-PRO i-PRO WV-S65340-Z2 WV-S65340-Z2