
I-PRO WV-S25700-V2L Security Camera Outdoor IP Security Camera 3840 x 2160 Pixels
Highlights & Details
- Outdoor IP security camera
- CMOS 25.4 / 1.8 mm (1 / 1.8") 3840 x 2160 pixels
- Wired Ethernet/LAN
- Night view 70 m IR
- Optical Zoom: 6x
- Vandalism-proof dome
- IP66 IK10
- Black, White
- 1.1 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- Tilt angle range -30 - 85°
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
154 mm
- Height
105 mm
- Depth
154 mm
- Weight
1.1 kg
- Factory colour
White
IP66
- Camera type
Dome camera
- Display resolution
3840 x 2160 Pixel
- Playback of
AAC-LC
- Signal standard
IP
- CCTV features
IR LEDs
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- Rotation
360°
- Used at
Outdoors
- Power consumption (ON)
12 W
- Sensor type
CMOS
- Power supply
PoE (Power over Ethernet)
- UKCA
yes
- Audio system full duplex
yes
- Operating temperature (T-T)
-40 - 60 °C
- Ethernet LAN
yes
- Minimum illumination
0.03 Lux
- Optical sensor size
25,4 / 1,8 mm (1 / 1.8")
- Number of users
14 Benutzer
- Number of lenses
1
- Privacy masking
yes
- Text caption overlay
yes
- Power consumption (Power over Ethernet (PoE))
11.5 W
- Number of sensors
1
- Microphone in
yes
- Noise reduction
yes
- Web browser
yes
- Composite video out
1
- Highlight Compensation (HLC)
yes
- Observe distance
63 m
- Detect distance
157.5 m
- Recognize distance
31.5 m
- Identify distance
15.7 m
- Dynamic range
132 dB
- Number of effective pixels (H x V)
7,68 x 4,32 p
- Card reader integrated
yes
- Frame rate
30 fps
- Camera tilt control
yes
- Video intelligence analytic
yes
- Bit rate range
16 - 128 Kbit/s
- Number of Privacy masking areas
8
- Zoom capability
yes
- Minimum aperture number
1.5
- Maximum aperture number
2.4
- Night vision
yes
- Video motion detection
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Number of languages
9
- Optical zoom
6 x
- Back Light Compensation (BLC)
yes
- Alarm input/output
yes
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798690 i-PRO Netzwerkkamera WV-S25700-V2L
User & Safety Instructions
User & Safety Instructions 3798690 i-PRO Netzwerkkamera WV-S25700-V2L
Description
4MP outdoor dome network camera 4MP. Intelligent Automatic (with AI-engine). Super-dynamic 132dB. Colour night vision (0.04 to 0.06 lx) (-V2LG: 0.12 to 0.17 lx). Intelligent coding (with AI-engine). Built-in IR LED Vandalism-proof ONVIF® PROFILE G / M / S / T
This text is machine translated.
Scope of delivery
- I-PRO WV-S25700-V2L Outdoor Dome VANDAL 1/2" 4KMP 4.3 - 8.6 mm

