
Highlights & Details
I-PRO WV-U65300-ZY Outdoor security camera Dome IP security camera 2048 x 1536 pixels ceiling
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 2048 x 1536 pixels
- Wired Ethernet/LAN
- Optical Zoom: 3.1x Digital Zoom: 49.6x
- Dome room ceiling dust-proof, water-proof, wind-resistant
- IP66 IK10
- White
- 1.6 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- Tilt angle range 0 - 90°
- Preset slope speed: 150 ° / second
- Preset Shell Speed: 150 °/second
- Supported audio formats: AAC-LC,ADPCM,G.711,G.726
- Optical cable connector RJ-45
- Data transfer rate 100 Mbit/s.
- Number of concurrent users (local + network): 14 users
- Transfer type
Corded
- Width
155 mm
- Height
134 mm
- Depth
135 mm
- Weight
1.6 kg
- Factory colour
White
IP66
- Bluetooth
No
- Camera type
Rotatable/tilting camera
- (Ø)
15.5 cm
- Display resolution
2048 x 1536 Pixel
- Playback of
AAC-LC
- Signal standard
IP
- CCTV features
Pan-tilt-zoom
- Material (details)
Aluminium
Polycarbonate (PC)
- Type
IP-security camera
- Used at
Outdoors
- Power consumption (ON)
10.7 W
- Sensor type
CMOS
- Safety
FIPS 140-2
HTTPS
- Power supply
PoE (Power over Ethernet)
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
-30 - 55 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
10 - 95 %
- Minimum illumination
0.0003 Lux
- Auto focus
yes
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Alarm input channels
3
- Preset points
yes
- Auto pan mode
yes
- Auto patrol mode
yes
- Power consumption (Power over Ethernet (PoE))
12 W
- Noise reduction
yes
- Web browser
yes
- Pan range
0 - 350°
- Detect distance (wide)
25.4 m
- Detect distance (tele)
118.2 m
- Observe distance (wide)
10.2 m
- Observe distance (tele)
47.3 m
- Recognize distance (wide)
5.1 m
- Recognize distance (tele)
23.6 m
- Identify distance (wide)
2.5 m
- Identify distance (tele)
11.8 m
- Highlight Compensation (HLC)
yes
- Dynamic range
144 dB
- Card reader integrated
yes
- Camera pan control
yes
- Camera tilt control
yes
yes
- Pan manual speed
0,065 - 150 °/Sekunde
- Tilt manual speed
0,065 - 150 °/Sekunde
- Number of Privacy masking areas
32
- Zoom capability
yes
- Digital zoom
49.6 x
- Maximum aperture number
1.3
- Power consumption
890 mA
- Video motion detection
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Optical zoom
3.1 x
- PTZ control
yes
- Storage temperature (T-T)
-30 - 60 °C
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Video recording
yes
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798697 i-PRO Netzwerkkamera WV-U65300-ZY
User & Safety Instructions
User & Safety Instructions 3798697 i-PRO Netzwerkkamera WV-U65300-ZY
Description
2MP (1080p) 3x Zoom outdoor PTZ network camera 2MP (1080p) 1920x1080. 3facher optical zoom Intelligent Automatic (with AI-engine). Super dynamic 144dB. Colour night vision (0.001 to 0.015 lx). ONVIF® PROFILE G / M / S / T
This text is machine translated.
Scope of delivery
- I-PRO WV-U65300-ZY Outdoor PTZ VANDAL 1/3" 2MP 2.9 - 9 mm


