
Highlights & Details
I-PRO WV-S25500-V3LN Outdoor security camera Dome IP security camera 3072 x 1728 pixels
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 5 MP 3072 x 1728 pixels
- Wired Ethernet/LAN
- Night view 55 m IR
- Optical Zoom 9.3x
- Vandalism-proof dome
- IP66 IK10
- Black, White
- 1.1 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- Tilt angle range -30 - 85°
- Maximum resolution 3072 x 1728 pixel
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
154 mm
- Height
105 mm
- Depth
154 mm
- Weight
1.1 kg
- Factory colour
White
IP66
- Playback of
AAC-LC
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- Rotation
360°
- Power consumption (ON)
12 W
- Sensor type
CMOS
- UKCA
not relevant
- Audio system full duplex
yes
- Operating temperature (T-T)
-40 - 60 °C
- Ethernet LAN
yes
- Minimum illumination
0.04 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Number of lenses
1
- Privacy masking
yes
- Text caption overlay
yes
- Power consumption (Power over Ethernet (PoE))
11.5 W
- Number of sensors
1
- Microphone in
yes
- Noise reduction
yes
- Closest focusing distance
1 m
- Web browser
yes
- Composite video out
1
- Highlight Compensation (HLC)
yes
- Observe distance
83 m
- Detect distance
207.4 m
- Recognize distance
41.5 m
- Identify distance
20.7 m
- Dynamic range
132 dB
- Number of effective pixels (H x V)
5,12 x 3,84 p
- Card reader integrated
yes
- Frame rate
30 fps
- Camera tilt control
yes
- Video intelligence analytic
yes
- Bit rate range
16 - 128 Kbit/s
- Number of Privacy masking areas
8
- Zoom capability
yes
- Minimum aperture number
1.3
- Maximum aperture number
2.5
- Night vision
yes
- Video motion detection
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Number of languages
9
- Optical zoom
9.3 x
- Total megapixels
5 MP
- Back Light Compensation (BLC)
yes
- Alarm input/output
yes
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798691 i-PRO WV-S25500-V3LN i-PRO WV-S25500-V3LN
User & Safety Instructions
User & Safety Instructions 3798691 i-PRO WV-S25500-V3LN i-PRO WV-S25500-V3LN
Description
5MP Outdoor Dome Network Camera 5MP. Intelligent Automatic (with AI-engine). Super-dynamic 132dB. Colour night vision (0.04 to 0.06 lx) (-V2LG: 0.12 to 0.17 lx). Intelligent coding (with AI-engine). Built-in IR LED Vandalism-proof ONVIF® PROFILE G / M / S / T
This text is machine translated.
Scope of delivery
- I-PRO WV-S25500-V3LN outdoor dome vandal 1/3" 5MP 2.9 - 9 mm

