
Highlights & Details
I-PRO WV-S61301-Z2 Security Camera Turret IP Security Camera Indoor 2048 x 1536 Pixel Ceiling
- Indoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 2048 x 1536 pixels
- Wired Ethernet/LAN
- Night view;
- Optical Zoom 21x Digital Zoom: 160x
- Turret ceiling
- White
- 1.2 kg
Technical specifications
- Supported positioning: Indoors
- Form factor: Turret
- Tilt angle range -30 - 90°
- Preset slope speed: 350 ° / second
- Preset Shell Speed: 500 °/second
- Number of simultaneous live view channels: 14 channels
- Data transfer rate 100 Mbit/s.
- Transfer type
Corded
- Height
155 mm
- Weight
1.2 kg
- Factory colour
White
- Bluetooth
No
- (Ø)
11.7 cm
- Display resolution
2048 x 1536 Pixel
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
Polycarbonate (PC)
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
11.6 W
- Sensor type
CMOS
- Safety
FIPS 140-2
HTTPS
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Ethernet LAN
yes
- Storage relative humidity (H-H)
10 - 95 %
- Image stabilizer
yes
- Minimum illumination
0.0004 Lux
- Auto focus
yes
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Alarm input channels
3
- Preset points
yes
- Auto pan mode
yes
- Auto patrol mode
yes
- Power consumption (Power over Ethernet (PoE))
12.95 W
- Privacy protection
yes
- Microphone in
yes
- Noise reduction
yes
- Web browser
yes
- Pan range
0 - 350°
- Detect distance (wide)
51.9 m
- Detect distance (tele)
1293.8 m
- Observe distance (wide)
20.8 m
- Observe distance (tele)
517.5 m
- Recognize distance (wide)
10.4 m
- Recognize distance (tele)
258.8 m
- Identify distance (wide)
5.2 m
- Identify distance (tele)
129.4 m
- Highlight Compensation (HLC)
yes
- Dynamic range
144 dB
- Card reader integrated
yes
- Camera pan control
yes
- Camera tilt control
yes
yes
- Pan manual speed
0,065 - 150 °/Sekunde
- Tilt manual speed
0,065 - 150 °/Sekunde
- Number of Privacy masking areas
32
- Zoom capability
yes
- Digital zoom
160 x
- Maximum aperture number
1.6
- Night vision
yes
- Video motion detection
yes
- Audio detection
yes
- DC output current
0.97 A
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 90 %
- Optical zoom
21 x
- PTZ control
yes
- Storage temperature (T-T)
-30 - 60 °C
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Number of cameras
1
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798693 i-PRO WV-S61301-Z2 i-PRO WV-S61301-Z2
User & Safety Instructions
User & Safety Instructions 3798693 i-PRO WV-S61301-Z2 i-PRO WV-S61301-Z2
Description
2MP (1080p) 21x Zoom indoor PTZ network camera 2MP (1080p) 1920x1080. 21facher optical zoom Intelligent Automatic (with AI-engine). Super dynamic 144dB. Colour night vision (0.001 to 0.015 lx). Durable pan/tilt gear mechanism. ONVIF® PROFILE G / M / S / T
This text is machine translated.
Scope of delivery
- I-PRO WV-S61301-Z2 Indoor PTZ 1/3" 2MP 4.0 - 84.6 mm




