
I-PRO WV-S65340-Z2N Outdoor security camera Dome IP security camera 2048 x 1536 pixels Ceiling
Highlights & Details
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 2 MP 2048 x 1536 pixels
- Wired Ethernet/LAN
- Optical Zoom: 31x
- Dome ceiling
- IP66, IP67 IK10
- Black
- : 4.2 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- International protection class (IP code): IP66, IP67
- Tilt angle range -15 - 90°
- Inclination speed 150 °/second
- Preset slope speed: 500 ° / second
- Webcam - pan speed: 150 ° / second
- Preset Shell Speed: 500 °/second
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
229 mm
- Height
278 mm
- Depth
229 mm
- Weight
4.2 kg
- Factory colour
Black
- Camera type
Dome camera
- Display resolution
2048 x 1536 Pixel
- Playback of
AAC-LC
- Signal standard
IP
- CCTV features
ONVIF support
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Used at
Outdoors
- Power supply (details)
24 V
- Sensor type
CMOS
- Safety
FIPS 140-3
- Power supply
PoE (Power over Ethernet)
- UKCA
not relevant
- Operating temperature (T-T)
-30 - 60 °C
- Ethernet LAN
yes
- Image stabilizer
yes
- Minimum illumination
0.0004 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
14 Benutzer
- Number of lenses
1
- Preset points
yes
- Auto pan mode
yes
- Auto patrol mode
yes
- Privacy masking
yes
- Text caption overlay
yes
- Power consumption (Power over Ethernet (PoE))
50.84 W
- Number of sensors
1
- Microphone in
yes
- Noise reduction
yes
- Closest focusing distance
1.5 m
- Web browser
yes
- Pan range
0 - 350°
- Detect distance (wide)
51.9 m
- Detect distance (tele)
1293.8 m
- Observe distance (wide)
20.8 m
- Observe distance (tele)
517.5 m
- Recognize distance (wide)
10.4 m
- Recognize distance (tele)
258.8 m
- Identify distance (wide)
5.2 m
- Identify distance (tele)
129.4 m
- Highlight Compensation (HLC)
yes
- Dynamic range
144 dB
- Number of effective pixels (H x V)
5,57 x 3,13 p
- Card reader integrated
yes
- Frame rate
60 fps
- Camera tilt control
yes
- Bit rate range
16 - 128 Kbit/s
- Digest authentication
yes
- Number of Privacy masking areas
32
- Zoom capability
yes
- Minimum aperture number
1.6
- Maximum aperture number
4.5
- Night vision
no
- Power consumption
850 mA
- Video motion detection
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Number of languages
9
- Optical zoom
31 x
- PTZ control
yes
- Total megapixels
2 MP
- Back Light Compensation (BLC)
yes
- Auto-tracking
yes
- HTTPS encryption
yes
- Alarm input/output
yes
- Number of cameras
1
- Power consumption (max)
53.3 W
- Fog proof
yes
Documents & Downloads
Datasheet
Datasheet 3798695 i-PRO WV-S65340-Z2N i-PRO WV-S65340-Z2N
User & Safety Instructions
User & Safety Instructions 3798695 i-PRO WV-S65340-Z2N i-PRO WV-S65340-Z2N
Description
2MP (1080p) 21x Zoom outdoor PTZ network camera 2MP (1080p) 1920x1080. 21facher optical zoom Intelligent Automatic (with AI-engine). Super dynamic 144dB. Colour night vision (0.001 to 0.015 lx). Durable pan/tilt gear mechanism. ONVIF® PROFILE G / M / S / T
This text is machine translated.
Scope of delivery
- I-PRO WV-S65340-Z2N PTZ Speed-Dome camera 2 MP, 21x, 3.7-77°

