
I-PRO WV-S8543L Security Camera Outdoor IP Security Camera 2688 x 1520 Pixel Ceiling
Highlights & Details
- Outdoor IP security camera
- CMOS 25.4 / 2.7 mm (1 / 2.7") 4 MP 2688 x 1520 pixels
- Wired Ethernet/LAN
- Night view 20 m IR
- Optical Zoom 2.5x
- Dome ceiling
- White
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- Supported audio formats: AAC-LC,G.711,G.726
- Transfer type
Corded
- Width
300 mm
- Height
90 mm
- Depth
300 mm
- Weight
4.287
- Factory colour
White
- Bluetooth
No
- (Ø)
30 cm
- Display resolution
2688 x 1520 Pixel
- Playback of
AAC-LC
- Signal standard
IP
- CCTV features
2-way communication
- Material (details)
Aluminium
Polycarbonate (PC)
- Type
IP-security camera
- 10/100/1000 Mbps ports
1 x
- Used at
Outdoors
- Sensor type
CMOS
- Power supply
PoE (Power over Ethernet)
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-40 - 60 °C
- Ethernet LAN
yes
- Minimum illumination
0 Lux
- Auto focus
yes
- Optical sensor size
25,4 / 2,7 mm (1 / 2.7")
- Number of users
24 Benutzer
- Power consumption (Power over Ethernet (PoE))
25.4 W
- Number of sensors
3
- Web browser
yes
- Detect distance (wide)
45.1 m
- Detect distance (tele)
136.5 m
- Observe distance (wide)
18 m
- Observe distance (tele)
54.6 m
- Recognize distance (wide)
9 m
- Recognize distance (tele)
27.3 m
- Identify distance (wide)
4.5 m
- Identify distance (tele)
13.6 m
- Highlight Compensation (HLC)
yes
- Dynamic range
108 dB
- Card reader integrated
yes
- Frame rate
30 fps
- Number of Privacy masking areas
8
- Zoom capability
yes
- Night vision
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Optical zoom
2.5 x
- Total megapixels
4 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- Number of cameras
1
Documents & Downloads
Datasheet
Datasheet 3798674 i-PRO WV-S8543L i-PRO WV-S8543L
User & Safety Instructions
User & Safety Instructions 3798674 i-PRO WV-S8543L i-PRO WV-S8543L
Description
3x4MP(12MP) multi-sensor network camera for outdoor use with AI engine 3 x 4MP(12MP) 2688x1520 up to 30fps. 270°-coverage with an IP-address. Intelligent Automatic (with AI-engine). Super-dynamic 108dB. Colour night vision (0.21 to 0.3 lx). Intelligent coding (with AI-engine). Built-in 360° IR LED. Remote-controlled Zoom and focus. Continuous visual support. Mechanism for adjusting the tilt angle over a large area. ONVIF® profile G / M / S / T. FIPS 140-2 level 3 certified
This text is machine translated.
Scope of delivery
- I-PRO WV-S8543L multi-sensor camera 3x 4 MP

