
Highlights & Details
I-PRO WV-S8563L Security Camera Outdoor IP Security Camera 3328 x 1872 Pixel Ceiling
- Outdoor IP security camera
- CMOS 25.4 / 2.8 mm (1 / 2.8") 19 MP 3328 x 1872 pixels
- Wired Ethernet/LAN
- Night view 40 m IR
- Optical Zoom: 1x
- Dome ceiling Corrosion-resistant, dust-resistant, shock-resistant, water-proof
- IP66, IP67 IK10
- White
- 3.1 kg
Technical specifications
- Supported positioning: Outside
- Form factor: Dome
- International protection class (IP code): IP66, IP67
- Tilt angle range 10 - 105°
- Maximum resolution 3328 x 1872 pixel
- Transfer type
Corded
- Width
300 mm
- Height
90 mm
- Depth
300 mm
- Weight
3.1 kg
- Factory colour
White
- Bluetooth
No
- Camera type
Dome camera
- (Ø)
30 cm
- Max. viewing angle hor.
108°
- Signal standard
IP
- CCTV features
2-way communication
Microphone
IR LEDs
Speaker
Motorized lens
Optical zoom
ONVIF support
Tamperproof
Motion detector
Saves footage on SD card
- Material (details)
Aluminium
Polycarbonate (PC)
Stainless steel
- Type
IP-security camera
- Rotation
270°
- 10/100/1000 Mbps ports
1 x
- Used at
Outdoors
- Sensor type
CMOS
- Safety
802.1x RADIUS
FIPS 140-2
- Power supply
PoE (Power over Ethernet)
- Wi-Fi
No
- UKCA
not relevant
- Audio system full duplex
yes
- Operating temperature (T-T)
-20 - 60 °C
- Ethernet LAN
yes
- Minimum illumination
0 Lux
- Optical sensor size
25,4 / 2,8 mm (1 / 2.8")
- Number of users
24 Benutzer
- Alarm input channels
3
- Privacy masking
yes
- Number of sensors
3
- Headphone outputs
1
- Microphone in
yes
- Noise reduction
yes
- Closest focusing distance
3 m
- Web browser
yes
- Pan range
-125 - 125°
- Highlight Compensation (HLC)
yes
- Observe distance
19.3 m
- Detect distance
48.4 m
- Recognize distance
9.7 m
- Dynamic range
120 dB
- Card reader integrated
yes
- Frame rate
15 fps
- Camera pan control
yes
- Camera tilt control
yes
- Number of Privacy masking areas
8
- Maximum aperture number
1.4
- Night vision
yes
- Power consumption
470 mA
- Fixed focal length
3.1 mm
- Video motion detection
yes
- Audio detection
yes
- Maximum memory card size
512 GB
- Operating relative humidity (H-H)
10 - 100 %
- Number of languages
9
- Optical zoom
1 x
- Storage temperature (T-T)
-40 - 60 °C
- Total megapixels
19 MP
- Back Light Compensation (BLC)
yes
- Built-in HDD
no
- HTTPS encryption
yes
- Number of cameras
1
- Power consumption (max)
25.4 W
Documents & Downloads
Datasheet
Datasheet 3798677 i-PRO WV-S8563L i-PRO WV-S8563L
User & Safety Instructions
User & Safety Instructions 3798677 i-PRO WV-S8563L i-PRO WV-S8563L
Description
3x6MP(19MP) IR outdoor multi-sensor network camera with AI Engine 3 x 6MP(19MP) 3328x1872 up to 15fps. 270°-coverage with an IP-address. Intelligent Automatic (with AI-engine). Super dynamic 120 dB. Colour night vision (0.084 to 0.12 lx). Intelligent coding (with AI-engine). Built-in 360° IR LED. Continuous visual support. Mechanism for adjusting the tilt angle over a wide range. ONVIF® profile G / M / S / T. FIPS 140-2 level 3 certified
This text is machine translated.
Scope of delivery
- I-PRO WV-S8563L multi-sensor camera 3x 6 MP

