1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Corded
154 mm
103 mm
154 mm
1 kg
White
IP66
1920 x 1080 Pixel
Aluminium
Polycarbonate (PC)
IP-security camera
1 x
6.7 W
CMOS
not relevant
-30 - 50 °C
yes
0.07 Lux
25,4 / 3 mm (1 / 3")
14 Benutzer
36.8 m
101.5 m
14.7 m
40.6 m
7.4 m
20.3 m
3.7 m
10.1 m
yes
120 dB
yes
30 fps
yes
4 x
2
3
yes
140 mA
yes
512 GB
10 - 100 %
9
2.5 x
-20 - 50 °C
2 MP
yes
yes
1
Datasheet 3798670 i-PRO WV-U2532LA i-PRO WV-U2532LA
User & Safety Instructions 3798670 i-PRO WV-U2532LA i-PRO WV-U2532LA