
Number
Ex-Smartphone 540.1
Highlights & Details
- 15.2 cm(6.0 inch) Display, 1920 x 1080 Pixel
- Ex Zoning 1
- ATEX (details): II 2G Ex ib IIC T4 Gb
- II 2D Ex ib IIIC T135°C Db
- IECEx rating: Ex ib IIC T4 Gb
- Ex ib IIIC T135°C Db
- Gorilla Glass 3, Usable wearing gloves, IP68, MIL-STD-810H
- Temperature range: -20 - 55 °C
Technical specifications
- Operating system (Version)
Android™ 12
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Display (cm)
15.2 cm
- Screen size diagonal (inches)
6.0 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
48 MP
- Front camera resolution
5 MP
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 128 GB)
8 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.2
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- LTE frequency
700 MHz
750 MHz
800 MHz
850 MHz
900 MHz
1700 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
Show more
- Mobile phone features
Gorilla Glass 3
Usable wearing gloves
IP68
MIL-STD-810H
- Contract
None
- Factory colour
Grey
- Built-in Glonass
Yes
- Built-in GPS
Yes
- NFC (Near field communication)
Yes
- Wi-Fi
Yes
- Width
84.9 mm
- Height
180 mm
- Depth
20.6 mm
- Weight
299 g
- Interfaces
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
NFC
- Ex Zoning
1
- Battery capacity
4400 mAh
- Max. temperature
55 °C
- Min. temperature
-20 °C
- IECEx rating
Ex ib IIC T4 Gb
Ex ib IIIC T135°C Db
- ATEX no.
II 2G Ex ib IIC T4 Gb
II 2D Ex ib IIIC T135°C Db
- UKCA
yes
- US DoD Military Standards
MIL-STD-810H
- Product type
Ex-proof smartphone
Documents & Downloads
Datasheet
Datasheet 2788302 iSafe MOBILEIS540.1Ex-proof smartphone/Ex Zoning 115.2 cm(6.0 inch) Gorilla Glass 3, Usable wearing gloves, IP68, MIL-ST
User & Safety Instructions
User & Safety Instructions 2788302 iSafe MOBILEIS540.1Ex-proof smartphone/Ex Zoning 115.2 cm(6.0 inch) Gorilla Glass 3, Usable wearing gloves, IP68, MIL-ST
User & Safety Instructions 2788302 iSafe MOBILEIS540.1Ex-proof smartphone/Ex Zoning 115.2 cm(6.0 inch) Gorilla Glass 3, Usable wearing gloves, IP68, MIL-ST
User & Safety Instructions 2788302 iSafe MOBILEIS540.1Ex-proof smartphone/Ex Zoning 115.2 cm(6.0 inch) Gorilla Glass 3, Usable wearing gloves, IP68, MIL-ST
Information
Information 2788302 iSafe MOBILEIS540.1Ex-proof smartphone/Ex Zoning 115.2 cm(6.0 inch) Gorilla Glass 3, Usable wearing gloves, IP68, MIL-ST
Description
This text is machine translated.
Features
- Amplified speaker for loud working environmentsChangeable 4400 mAh BatteryProgrammable side button (for example B. For PoC/PTT)Programmable, red button (for B. For solo work cover/SOS)
Scope of delivery
- SmartPhone
- Safety regulations
- Screwdrivers
- Quick start guide
- Universal mains adapter
- I.safe Protector 2.0
- Display protective film
- Display cleaning cloth.
- Battery






