
Highlights & Details
iSafe MOBILE IS655.2 Ex-proof smartphone
- 14 cm(5.5 inch ) capacitive HD+ touch display, 1440 x 720 Pixel
- Ex Zoning 2, 22
- ATEX (details): II 3G Ex ic IIC T4 Gc IP54; II 3D Ex ic IIIB 135°C Dc IP54
- IECEx rating: Ex ic IIC T4 Gc IP54; Ex ic IIB T135°C Dc IP54
- IP68, Impact protection, protected from vibration, humidity, air pressure and temperature fluctuations
- Temperature range: -10 - 60 °C
Technical specifications
- Sensors: GPS, AGPS, Glonass, Gyroscope, gravity, ambient light, magnetic and proximity sensor
- Push-To-Talk PTT ready (3rd party application required)
- Operating system (Version)
Android™ 10
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- Display (cm)
14 cm
- Screen size diagonal (inches)
5.5 inch
- Display resolution
1440 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 128 GB)
3 GB
- SIM card version
Nano SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- UMTS frequency
850 MHz
900 MHz
2100 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
WiFi
- Mobile phone features
IP68
- Contract
None
- Factory colour
Black
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- NFC (Near field communication)
Yes (built-in)
- Wi-Fi
Yes
- Width
75.4 mm
- Height
152.5 mm
- Depth
12.58 mm
- Weight
203 g
- Interfaces
Micro USB
microSD
Wi-Fi
- Ex Zoning
2
22
No
- Battery capacity
4200 mAh
- Max. temperature
60 °C
- Min. temperature
-10 °C
- IECEx rating
Ex ic IIC T4 Gc IP54; Ex ic IIB T135°C Dc IP54
- ATEX no.
II 3G Ex ic IIC T4 Gc IP54; II 3D Ex ic IIIB 135°C Dc IP54
- Product type
Ex-proof smartphone
Documents & Downloads
Datasheet
Datasheet 2246494 iSafe MOBILEIS655.2Ex-proof smartphone/Ex Zoning 2, 2214 cm(5.5 inch) IP68
User & Safety Instructions
User & Safety Instructions 2246494 iSafe MOBILEIS655.2Ex-proof smartphone/Ex Zoning 2, 2214 cm(5.5 inch) IP68
Information
Information 2246494 iSafe MOBILEIS655.2Ex-proof smartphone/Ex Zoning 2, 2214 cm(5.5 inch) IP68
Conformity certificate
Conformity certificate 2246494 iSafe MOBILEIS655.2Ex-proof smartphone/Ex Zoning 2, 2214 cm(5.5 inch) IP68
Security datasheet
Security datasheet 2246494 iSafe MOBILEIS655.2Ex-proof smartphone/Ex Zoning 2, 2214 cm(5.5 inch) IP68
Description
Approval:
· ATEX Zone 2/22: II 3G Ex ic IIC T4 GC IP54; II 3D Ex ic IIIB 135°C DC IP54
· IECEx Zone 2/2: Ex ic IIC T4 GC IP54; Ex ic IIB T135°C DC IP54
· KCS (approved in Korea): Ex ib IIC T4; Ex ib IIIC T135°C.
The provided product details are for information purposes only They do not constitute advice, or a recommendation for when and how to use the product in certain scenarios.
Moreover, the information provided on the webpage does not represent any form of recommendation or encouragement to use the product in certain areas or settings.
Unless stated otherwise, the provided information is subject to change.
If you have any questions with regard to the use or comprehension of the provided information, please get in touch with the manufacturer, or with an independent accredited consultant.
This text is machine translated.
Features
- Approval:
- ATEX Zone 2/22: II 3G Ex ic IIC T4 GC IP54; II 3D Ex ic IIIB 135°C DC IP54
- IECEx Zone 2/2: Ex ic IIC T4 GC IP54; Ex ic IIB T135°C DC IP54
- CCS (approved in Korea): Ex ib IIC T4; Ex ib IIIC T135°C.
Scope of delivery
- Smartphone with built-in battery
- Battery charger
- USB cable
- Quick start guide
- Safety instructions


