
i-tec 140W Intelligent Multiport USB Charger USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black
- Quick charge
- 100 - 240 V 50 - 60 Hz 140 W Maximum output voltage 20 V
Technical specifications
- Charging type: Indoors
- Product type
USB charger
140 W
- Input voltage
100 - 240 V
- No. of outputs
4 x
- Outputs
3x USB-C®
1x USB-A
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Max. output current per channel
5 A
- Type
140W Intelligent Multiport USB Charger
- PSU features
USB Power Delivery (USB-PD)
- Dim
(W x H x D) 75.5 x 36.5 x 69.5 mm
- Height
36.5 mm
- Width
75.5 mm
- Weight
348 g
- Factory colour
Black
- Charging method
USB PD 3.1
- Cable length
0 cm
- Depth
69.5 mm
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Wireless charging
no
- Storage relative humidity (H-H)
10 - 90 %
- Output current (12V)
3 A
- Output current (9V)
3 A
- Output current (5V)
3 A
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Type-C ports quantity
3
- USB Power Delivery up to
140 W
- Manual
yes
- Efficiency (@10 %)
83 %
- USB Type-A ports quantity
1
- Output current (15V)
3 A
- Output current (20V)
5 A
- Fast charging
yes
- Built-in display
yes
- Number of simultaneously connected devices (max)
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776311 i-tec 140W Intelligent Multiport USB Charger USB charger 140 W 3x USB-C®, 1x USB-A USB PD 3.1 Black USB Power Delivery (
Description
With a power of up to 140 W and support for USB-C Power Delivery 3.1 it can easily operate powerful laptops and charge more devices at the same time.
Four connections (3× USB-C, 1× USB-A) allow you to conveniently charge multiple devices simultaneously. The charger automatically detects the connected devices and distributes the power intelligently to ensure an optimum charging at all times. Low battery devices are prioritized and receive the maximum available power.
The integrated display offers an immediate overview of the total power, the utilization of the individual connections and the charging time. The intuitive touch control enables you to adjust the display easily according to your needs.
Unlike conventional plug chargers, this model is operated via a power cable, WAS the placement options are considerably expanded. You can place it comfortably on your study table or work place, even when the socket is farther away - for maximum comfort and flexibility in the daily routine.
Advanced protection against overheating, over-voltage, overload and short-circuit ensures safe and stable operation, even at maximum utilization.
This text is machine translated.
Features
- Up to 140 W power for quick charging of even the most demanding devices.
- 3× USB-C and 1× USB-A for simultaneous charging of all your important devices.
- Active protection against overheating and optimizes performance in real time.
- Provides laptops, tablets, smartphones and more with a single compact solution.
- Intelligently distributes the power according to the current requirements of the connected devices.
- Prioritize low battery charging.
- Clear display shows power output, load and charging time.
- Touch-control and rotating display for comfortable use.
- Comprehensive protection for safe and reliable charging.
- Charge independent of the socket thanks to a power cable connection for maximum flexibility.
- High efficiency for energy-efficient operation.









