Has your latest notebook, tablet or smatphone only a single USB-C or Thunderbolt 3 Port and you want to continue to use your usual USB peripherals? You must because of a lack of USB ports connect and disconnect your popular USB devices again and again? With this hub, you win 4 more USB 3.0 standard ports. Connect an external keyboard and mouse, you can transfer data or films from the USB-Stick with speed up to 5 Gbps or upload your mobile devices.
The hub does not need any driver installation, it is with the help of only one C-USB cable to connect and can be used immediately. It has built-in surge protection on your computer in the event of a short-circuit of peripheral devices. The hub is backward-compatible with USB 2.0. Thanks to its compact dimensions and the low weight, you can see it in the pocket is always with you.
The hub is for use with Apple MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C connector. This connector has many advantages. It is small and symmetric, what a simple Connect enables the rotation of the Konnektors, since they do not. More about the USB-C here.
This text is machine translated.