Does your latest laptop, tablet or smartphone have only a single USB-C or Thunderbolt 3 port and you want to continue using your usual USB peripherals? Do you always have to connect and disconnect your favorite USB devices due to a lack of USB ports? With this HUB you gain an additional 4 USB 3.0 standard ports. Connect external keyboard and mouse, transfer data or movies from USB stick with speed of up to 5 Gbps or charge your mobile devices.
The HUB does not need a driver installation, it can be connected with the help of only one USB-C cable and can be used immediately. It has built-in surge protection for your computer in case of a short-circuit of the peripheral devices. The HUB is backward compatible with USB 2.0. Thanks to its compact dimensions and the low weight you can always carry it along in the bag.
The HUB is suitable for use with Apple MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C-connector. This connector has many advantages. It is small and symmetric, WAS allows a simple connection, since you don't have to be careful when turning the connector. Find out more about the USB-C.
This text is machine translated.