USB-C and Thunderbolt" 3 or 4 are becoming increasingly popular with today's laptops and tablets. With the increasing use of USB ports on laptops, their number is also decreasing. And if you want to connect accessories to your device for which you do not have enough connections yet, you can use this small but convenient hub.
With this hub you get 4 additional USB-connections: One standard USB-3.0- and three USB-2.0-connections. Connect an external keyboard and mouse, transfer data or films from a USB flash drive with a speed of up to 5 Gbit/s, or charge your mobile devices (standard USB speed 0.9 A).
No drivers need to be installed for the hub. Simply connect with the USB-C cable and you can use it immediately. The hub possesses an integrated surge protection for your computer in case of short-circuits at the peripheral devices. Thanks to its compact size and light weight you can always carry it along in your pocket – the metal surface protects the hub against damages and scratches.
This text is machine translated.