USB-A, USB-C, USB4 and Thunderbolt 3 or 4 are becoming increasingly popular with today's laptops and tablets. With their increasing use, the number of USB ports on the case of laptops decreases. And if you have to connect accessories to your device that no longer has enough connections, you can use this small but convenient hub, which also supports active charging.
You receive an additional 7 USB connections (4x USB-A and 4x USB-C) with this hub. Connect an external keyboard and mouse, transfer data or films from a USB stick with up to 5 Gbps or charge your mobile devices with up to 7.5 W.
No drivers are required for installing the hub. Simply connect with the USB-C or USB-A-cable and you can use it immediately. The hub possesses an integrated surge protection for your computer, which is used for short-circuits at the peripheral devices. Thanks to its compact size and its low weight
You can always carry it along in your pocket – the metal surface protects the hub against damages and scratches.
The hub supports charging via an external USB-C adapter up to 15 W (5 V, 3 A)*
* Adapter not included.
This text is machine translated.