If you want to connect USB devices and peripherals to two computers and even share them together, you have found the perfect solution. This HUB offers you additional 4 USB-connections (2x USB-A and 2x USB-C), which you can easily assign PC 1 or PC 2 simply by pressing a button.
Connect an external keyboard and mouse and transfer data or films from a USB stick with a speed of up to 5 Gbit/s, comfortably for up to two computers simultaneously.
No drivers are required for installing the hub. Simply connect with a USB-C or USB-A cable and you can use it. The hub has an integrated voltage surge protection for your computer, in case there are short-circuits at the peripheral devices.
An external USB-C adapter up to 15 W (5 V, 3 A) can be connected for a higher current stability, especially if you want to use multiple hard drives or SSDs. However, it is not absolutely necessary to use this adapter, and in most cases it is not necessary (NOTE: Adapter not included).
This text is machine translated.