
Highlights & Details
i-tec TB3HDMIDOCKPD Thunderbolt™ 3 docking station
- Connection A (or inputs): Thunderbolt 3
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), HDMI®, Headphone jack, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen port A (USB 3.1), Thunderbolt 3
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host Interface: Thunderbolt 3
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
- USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- DC connection (DC): Yes
- Number of HDMI connections: 1
- Combined headphone/microphone connection: Yes
- 3.5 mm headphone jack
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 3
- Number of Thunderbolt 3 ports 2
- USB-Type-C DisplayPort switching mode: Yes
- Compatible plug types: EU
- Power cable length 1.7 m.
- Width: 198 mm
- Depth: 98 mm
- Height: 22 mm
- Weight 340 g
- Product color: Black
- Integrated card reader: Yes
- Cable lock slot: Yes
- Slot type cable lock Kensington
- Compatible memory cards: MicroSD (TransFlash), SD
- User manual: Yes
- AC mains adapter: Yes
- Supplied with AC, USB Type-C, Thunderbolt cables
- Plug & Play: Yes
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 60 W
- Ethernet LAN data transfer rates of 10,1000,100 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Product type
Thunderbolt™ 3 docking station
- Type A
Thunderbolt 3
- Type B
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
LAN (10/100/1000 Mbps)
HDMI®
Headphone jack
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen port A (USB 3.1)
Thunderbolt 3
- Factory colour
Black
- Width
198 mm
- Height
22 mm
- Depth
98 mm
- Weight
340 g
- Dim
(W x H x D) 198 x 22 x 98 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3290762 i-tec Thunderbolt™ 3 docking station Thunderbolt 3/USB-C Dual 4K Dock PD 60W + Thunderbolt 3 Kabel+AC-Adapter
User & Safety Instructions
User & Safety Instructions 3290762 i-tec Thunderbolt™ 3 docking station Thunderbolt 3/USB-C Dual 4K Dock PD 60W + Thunderbolt 3 Kabel+AC-Adapter
Description
Excellent image quality, fast Internet and the ability to transfer data at a speed of over 1 GB per second, even if multiple USB ports are used simultaneously. Of course you can also connect your headphones or your audio device and charge your laptop (60 W), all with a single cable.
With the built-in DP 1.4 protocol, you can connect this docking station to a monitor with a resolution of up to 8K (7680 x 4320)* with a refresh rate of 30 Hz, WAS of four monitors with 4K resolution each. This makes it the ideal solution for graphic designers, analysts, developers, film editors or enthusiasts of high-resolution videos.
The second generation of Thunderbolt 3 technology means that the dock is now compatible not only with Thunderbolt 3 ports, but also with USB-C and USB4, WAS makes it a flexible solution for companies and users who operate laptops and tablets with different ports (However, when connected to USB-C and USB4, only one monitor will work and the Thunderbolt 3 port on the dock will transfer data at USB 2.0 speed).
- Connect two external 4K/60Hz monitors or one 8K/30Hz*
- Power delivery: 60W
- HDMI and Thunderbolt 3 port available**
- 2x USB-A 3.2 Gen 1 and 3x USB-A 3.2 Gen 2 with fast support enable easy connection of your USB devices and peripherals
- Gigabit Ethernet RJ-45 provides reliable, robust high-speed Internet connections with support for 10/100/1000 Mbps
- Combined audio and microphone socket on the front panel
- The Kensington lock provides protection against theft, especially in shared office or public areas
- Supports Windows 10/11, MacOS, iPadOS and Linux
- Includes professional 134W (24V, 5.6A) adapter and 70cm Thunderbolt 3 cable
* The 8K resolution must be supported by a connected laptop or tablet.
** If connected via USB-C or USB4 only one monitor (HDMI) with 4K/30 Hz resolution is supported
This text is machine translated.
Features
- Powerful docking station for 2 external screens
- Compatible with Thunderbolt, USB4, and USB-C laptops and tablets (host device must support DisplayPort Alt mode)
- 1x HDMI and 1x ThunderboltTM 3 for up to two 4K/60Hz displays or one 8K/30Hz display (depending on the performance of the host computer)
- 5 USB-connections (2x USB-A 3.2 Gen. 1, 3x USB-A 3.2 Gen. 2; all with BC 1.2 quick-charge support) make it easy to connect multiple USB devices and peripherals
- Offers up to 60 W Power delivery for compatible USB4, USB-C and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery
- GLAN Ethernet supports network speeds of 10/100/1000 Mbps and provides robust high-speed Internet connections
- SD and microSD slots allow easy connection of memory cards
- Combined 3.5 mm audio input/output for easy connection of a headset or of speakers









