
Highlights & Details
i-tec TB5QUATTRODOCKPD Thunderbolt™ 5 docking station
- Connection A (or inputs): USB 4, Thunderbolt 3, Thunderbolt 4, Thunderbolt™ 5
- Connecton B (or outputs): USB-C®, 4x USB-A, LAN (10/100/1000 Mbps), Audio, 2.0 (3.5 mm jack), SD
- No. of supported monitors: 4
- Maximum resolution: 7680 x 4320 p
- Key features:
Technical specifications
- Host Interface: Thunderbolt 5
- Data transfer rate 120 Gbps
- Supports other operating systems: Android, ChromeOS, iPadOS
- Product type
Thunderbolt™ 5 docking station
- Type A
USB 4
Thunderbolt 3
Thunderbolt 4
Thunderbolt™ 5
- Type B
USB-C®
4x USB-A
LAN (10/100/1000 Mbps)
Audio, 2.0 (3.5 mm jack)
SD
- Interfaces
USB-C
4x USB 3.2 1st Gen (USB 3.0)
LAN
Audio-In (3.5 mm jack optical digital/analog combo)
SD slot
- Suitable for
Notebook
Tablet
iPad
MacBook
- Supported monitors
4
- Resolution (max.)
7680 x 4320 p
- Cable length
0 cm
- Factory colour
Black
- Width
154 mm
- Height
45 mm
- Depth
96 mm
- Weight
692 g
- Dim
(W x H x D) 154 x 45 x 96 mm
- Frame rate
240 Hz
- No. of HDMI ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Supported OS
Android
- Charging method (Power Delivery)
with USB Power Delivery
- Max. output current
7.61 A
- Output voltage
21 V
- 10/100/1000 Mbps ports
1 x
- PSU power
160 W
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- DC-in jack
yes
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
140 W
- Manual
yes
- Thunderbolt 5 ports quantity
2
- Maximum digital resolution
7680 x 4320 p
- On/off switch
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413689 i-tec Thunderbolt™ 5 docking station Thunderbolt 5 Quattro Display Docking Station + Power Delivery 140W
Description
Crystal-clear picture quality, lightning-fast Internet and data transfer rates of up to 12 GB per second thanks to the integrated Thunderbolt 5 output. Of course, you can also connect headphones or audio devices and charge your laptop (up to 140 W**) - all via a single cable (a 100 cm long, certified Thunderbolt 5 cable is included).
Thanks to the built-in DP 1.4 protocol, you can connect this docking station to a monitor with a resolution of up to 8K (7680 x 4320) at a refresh rate of 60 Hz – equivalent to four 4K monitors. This makes it the ideal solution for graphic designers, analysts, developers, video editors and high-resolution video enthusiasts.
The docking station is now compatible not only with Thunderbolt 5/4/3 ports, but also with USB4 and USB-C. This makes it a flexible solution for companies and users, who work with laptops and tablets with different ports.
- Supports up to 4 external monitors* with resolutions up to 2x 8K/60 or 4x 4K/60 Hz
- Video connections: 2x HDMI, 2x Thunderbolt 5
- 1x USB-C (10 Gbps)
- 4x USB-A (10 Gb/s) with BC 1.2 quick charge function (7.5 W)
- LAN connection at speeds up to 2.5 Gbps (10/100/1000/2500 Mbps)
- 3.5 mm audio/microphone connection
- 1x SD/microSD slot
- Laptop charging up to 140 W**
- On/off button for docking station
* The maximum number of connected monitors depends on the performance of your computer and your operating system.
With Thunderbolt 5 and Windows laptops you can connect up to four monitors (the laptop lid must be closed). A maximum of two external monitors are supported with Apple laptops with MacOS.
** If your laptop or tablet supports the state-of-the-art USB-C Power Delivery PD 3.1 charging protocol, the docking station provides up to 140 W charging power (with PD 3.0, the charge capacity is limited to 100 W).
This text is machine translated.
Features
- Maximum-performance docking station with support for connecting up to four external monitors (applies to Windows systems)
- Compatible with laptops and tablets with Thunderbolt™ 3/4/5, USB4 and USB-C interfaces
- Product package contains 1x 100 cm long, certified Thunderbolt 5 cable
- Thunderbolt™ 5 ports provide data transfer rates of up to 80 Gbps (120 Gbps in one-way mode) or video output of up to 8K/60 Hz and supply simultaneously connected devices with up to 15 W or 30 W power
- 5 USB-connections enable the easy connection of several USB-devices and peripherals with charging function
- Provides up to 140 W power for compatible laptops and tablets with USB, USB-C or Thunderbolt interfaces
- 2.5G LAN Ethernet supports network speeds of 10/100/1000/2500 Mbps and provides a robust and ultra-fast Internet connection
- SD/TF-card slots enable the easy connection of memory cards
- Combined 3.5 mm audio input/output for easy connection of headsets or speakers















