
i-tec TB5TRIPLEDOCKM2PD Thunderbolt™ 5 docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt™ 5
- Connecton B (or outputs): USB-C® 10 Gbps, USB-A socket, Thunderbolt™ 5, DisplayPort, RJ45 socket, SD, 3.5 mm socket
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Kensington lock, USB-C® powered, Built-in card reader
Technical specifications
- Host Interface: Thunderbolt 5
- Data transfer rate 120 Gbps
- HD type 8K Ultra HD
- Other operating systems support: ChromeOS
- Product type
Thunderbolt™ 5 docking station
- Type A
Thunderbolt™ 5
- Type B
USB-C® 10 Gbps
USB-A socket
Thunderbolt™ 5
DisplayPort
RJ45 socket
SD
3.5 mm socket
- Suitable for
Universal
- Supported monitors
3
- Cable length
100 cm
- Factory colour
Black
- Features
Kensington lock
USB-C® powered
Built-in card reader
- Width
215 mm
- Height
30 mm
- Depth
100 mm
- Weight
360 g
- Dim
(W x H x D) 215 x 30 x 100 mm
- Screen size diagonal (inches)
1 inch
- Frame rate
120 Hz
- No. of DisplayPort
1 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- Max. output current
9 A
- Output voltage
20 V
- 10/100/1000 Mbps ports
1 x
- PSU power
180 W
- Transfer type
Corded
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- DC-in jack
yes
- Card reader integrated
yes
- USB Power Delivery up to
140 W
- Manual
yes
- Thunderbolt 5 ports quantity
2
- Maximum digital resolution
7680 x 4320 p
- On/off switch
yes
- Combo headphone/mic port
yes
- Number of storage drives supported
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776313 i-tec Thunderbolt™ 5 docking station Thunderbolt 5 Triple Display DS Kensington lock, USB-C® powered, Built-in card read
Description
With data transfer rates of up to 120 Gbit/s and support for up to three 8K displays, it offers maximum working area for demanding multi-tasking, creative applications and professional environments. Multiple monitors, fast data transfers and the charging of high performance laptops with up to 140 W Power delivery are realized without any problem via a single connection.
A number of ports, including USB, 2.5 Gbit Ethernet, card reader as well as a built-in M.2-NVMe slot for ultra-fast memory expansion, makes the docking station a complete workstation solution.
With compatibility with Thunderbolt” 5, Thunderbolt” 3/4, USB4, and USB-C, it offers maximum flexibility across multiple platforms.
Designed for users who demand the highest levels of performance, reliability and connectivity in a compact device.
This text is machine translated.
Features
- Thunderbolt™ 5 docking station with next-generation performance and connectivity.
- Up to 140 W Power delivery for charging even powerful laptops.
- Supports up to three 8K displays for maximum productivity.
- Data transfer at up to 120 Gbit/s for extremely fast workflows.
- 13 connections for complete connectivity – USB, video, LAN, audio and card reader.
- 2.5 Gbit Ethernet for a fast and stable network connection.
- M.2 NVMe SSD slot for memory expansion with up to 7000 MB/s.
- Compatible with TB5, TB3/4, USB4 and USB-C on different platforms.
- Ideal for professional and creative workflows with multiple displays.
- Supports all major operating systems – Windows, MacOS, Linux, Android, iPadOS.
Scope of delivery
- Docking station
- Thunderbolt™ 5 cable (100 cm)
- User manual
- PSU















