
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
7 ports
- Interfaces (output)
USB type A
- No. of outputs
7 x
- No. of quick charge ports
2
- Cable length
0.90 m
- Power supply (LOV)
via PSU
- Used at
External
- Factory colour
Black
- Width
133 mm
- Height
56 mm
- Depth
60 mm
- Weight
107 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1592056 i-tec U3HUB742 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s Black USB 3.0 Charging HUB 7 Port + Power Adapter
User & Safety Instructions
User & Safety Instructions 1592056 i-tec U3HUB742 USB hub 7 ports USB type A USB 3.2 1st Gen 5 GBit/s Black USB 3.0 Charging HUB 7 Port + Power Adapter
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






