The i-tec USB 3.0 HUB is Ideal for anyone who does not have enough USB ports on their laptop, Ultrabook or PC and for his work USB devices such as flash disc, mobile phone, tablet PC, digital camera, MP3 player, printer etc. is required.
This HUB has 4 USB 3.0 ports with Plug & Play and USB charging function – the HUB automatically detects whether a device charged via USB is connected. The USB 3.0 interface is especially important, if you want to transfer large amounts of data from your memory cards and flash storage media. The LED control lamp shows the read and write status.
The HUB is powered via the USB bus and does not require any driver installation. You can connect it via a USB cable to the PC and it can start immediately. To protect your computer in the event of a short-circuit in the peripheral devices, a surge protection is built in. The HUB is backward compatible with USB 2.0. The delivery does not contain an adapter, since it is not needed for most of the devices. Thanks to its compact dimensions and the low weight it is suitable for Ideal as an accessory while traveling.
This text is machine translated.