Expand your desktop to an external DisplayPort screen via a new USB-C or Thunderbolt-3 port. This adapter supports 4K Ultra HD video transmission at a resolution of up to 3840 x 2160 @ 60 Hz pixels plus audio signal.
It is very simple to use. The adapter is only connected to USB-C or Thunderbolt 3 port of the computer, with the help of display port cable it can be connected to the display device and can be used immediately. The drivers are installed automatically by the system.
Please check the device compatibility carefully to ensure that it is in line with the operational requirements of the i-tec product concerned, in particular the video output (display port old mode profile), if necessary the charging function (Power delivery). If the device is not compatible, your new i-tec product may fail. Detailed specifications of your device or USB port can be found in the user manual that came with your notebook/tablet/smartphone, contact the manufacturer's customer service if necessary.
This text is machine translated.