Expand your working area to an external display port screen via new USB-C or Thunderbolt 3 connectors. The adapter supports the transmission of 4K Ultra HD resolution up to 3840 x 2160 pixels plus audio signal.
The adapter is suitable for use with Apple MacBook 2015, Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C connector. This connector has many advantages - it is small and symmetric, WAS allows easy connection, since you don't have to pay attention to turning the connector.
The adapter is suitable for planners, designers, players and other users who want to or need to work with multiple monitors at the same time. For example, using the Expand and Mirror modes, you can work with wide tables that display over 2 screens, work on one screen, and browse the Internet for information, compare multiple documents simultaneously, without having to switch between multiple open windows, Show panorama images on two screens, view graphics and current data at the same moment, show several presentations at once, without having to use another computer etc.
It is very simple to use. The adapter is only connected to USB-C or Thunderbolt 3 port of the computer, with the help of display port cable it can be connected to the display device and can be used immediately. The drivers are installed automatically by the system.
Please check the device compatibility carefully to ensure that it is in line with the operational requirements of the i-tec product concerned, in particular the video output (display port old mode profile), if necessary the charging function (Power delivery). If the device is not compatible, your new i-tec product may fail. Detailed specifications of your device or USB port can be found in the user manual that came with your notebook/tablet/smartphone, contact the manufacturer's customer service if necessary. If you are still not sure whether your device is fully compatible, contact our Technical Department at
This text is machine translated.