Expand your desktop to an external HDMI-screen or connect projector or television with HDMI-interface to your laptop, tablet or PC via new USB-C or Thunderbolt 3 connector. The adapter supports transmission of 4K Ultra HD resolution up to 3840 x 2160@ 60 Hz plus audio signal.
It is very simple to use. The adapter is only connected to USB-C or Thunderbolt 3 port of the computer, it can be connected to the display device with the help of HDMI cable and can be used immediately. The drivers are installed automatically by the system.
Please check the device compatibility carefully to ensure that it is in line with the operating requirements of the i-tec product concerned, in particular the video output (display port old mode profile). If the device is not compatible, your new i-tec product may fail. Detailed specifications of your device or USB port can be found in the user manual that came with your notebook/tablet/smartphone, contact the manufacturer's customer service if necessary.
This text is machine translated.