The adapter is suitable for all laptops, smartphones which are connected via a USB-C plug for supporting the video transmission (DisplayPort old Mode) or via a Thunderbolt 3 plug. The adapter is suitable for use with Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C connector. This connector has many advantages - it is small and symmetric, WAS allows easy connection, since you don't have to pay attention to turning the connector. Only one monitor can be connected to Apple laptops, no USB-C adapter supports the connection of 2 monitors under Mac OS, this can only be done with a Thunderbolt-3 adapter.
Expand your working area to two external display port monitors via new USB-C or Thunderbolt 3 connectors. The adapter supports the transmission of 2x 4K Ultra HD resolution up to 3840 x 2160 pixels plus audio signal.
Expand your working area to two external display port monitors via new USB-C or Thunderbolt 3 connectors. The adapter supports the transmission of 2x 4K Ultra HD resolution up to 3840 x 2160 pixels plus audio signal.
The adapter is suitable for use with Chromebook Pixel 2015, Acer Switch Alpha 12, Dell XPS 13, HP EliteBook Folio G1 and other devices with USB-C connector. This connector has many advantages - it is small and symmetric, WAS allows easy connection, since you don't have to pay attention to turning the connector.
Only one monitor can be connected to Apple laptops, no USB-C adapter supports the connection of 2 monitors under Mac OS, this can only be done with a Thunderbolt-3 adapter
The adapter is suitable for planners, designers, players and other users who want to or need to work with multiple monitors at the same time. For example, using the Expand and Mirror modes, you can work with wide tables that display over 2 screens, work on one screen, and browse the Internet for information, compare multiple documents simultaneously, without having to switch between multiple open windows, Show panorama images on two screens, view graphics and current data at the same moment, show several presentations at once, without having to use another computer etc.
The use is very simple, the adapter is only connected to USB-C or Thunderbolt 3 port of the computer, with the help of DP cable it can be connected to the display device and can be used immediately. The drivers are installed automatically by the system.
This text is machine translated.