Extend your Desktop with two external HDMI monitors. The adapter supports 2x 4K resolution 4096×2160@60Hz including audio signal.
The adapter is suitable for designers, graphic artists and other users who work with multiple monitors at the same time. Its performance enables you to run even the most demanding applications on one or two independent displays, WAS it Ideal makes for editing 4K/60Hz videos or other ultra HD tasks
With the "Expand" and "Mirror" modes, you can work with applications on two monitors (e.g. large spreadsheets), work on one monitor and search for information on the Internet on the other, compare several documents at the same time, without having to constantly switch between them Open window, view panoramic images on two monitors, view charts and current data simultaneously, view multiple presentations at once without needing another computer, etc.
Before using the adapter, a short, one-time installation of the DisplayLink driver is required.
This text is machine translated.