
i-tec C31NANOTRIPLED140 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): HDMI®, USB-C® 10 Gbps, USB-C® USB 3.2 (2nd Gen), USB 3.2 2nd Gen port A (USB 3.1), USB 2.0, USB-C® socket (Power Delivery), SD Card slot, microSD, Headphones/mic combo (3.5 mm jack), RJ45
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Charging function, USB-C® powered
Technical specifications
- USB PD: PD 140W + CHARGER
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
HDMI®
USB-C® 10 Gbps
USB-C® USB 3.2 (2nd Gen)
USB 3.2 2nd Gen port A (USB 3.1)
USB 2.0
USB-C® socket (Power Delivery)
SD Card slot
microSD
Headphones/mic combo (3.5 mm jack)
RJ45
- Interfaces
2x HDMI
4x USB-C®
1x USB 3.2 2nd Gen (USB 3.1)
2x USB 2.0
1x USB-C® (Power Delivery)
1x 2.5 mm headphone jack
1x RJ45 (LAN)
- Suitable for
PC
Notebook
Tablet
Smartphone
- Supported monitors
3
- Cable length
0 cm
- Factory colour
Grey
- Features
Charging function
USB-C® powered
- Width
155.2 mm
- Height
18 mm
- Depth
60.3 mm
- Weight
142 g
- Dim
(W x H x D) 155.2 x 18 x 60.3 mm
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Max. output current
5 A
- 10/100/1000 Mbps ports
1 x
- PSU power
140 W
- Power supply (details)
100 - 240 V
- Transfer type
Corded
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Card reader integrated
yes
- USB Power Delivery (USB PD)
yes
- USB Power Delivery up to
140 W
- Quick start guide
yes
- Maximum digital resolution
3840 x 2160 p
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3395792 i-tec USB-C® docking station C31NANOTRIPLED140 Charging function, USB-C® powered
Description
The brushed aluminum housing gives the docking station sufficient durability and resistance even when traveling frequently. The built-in USB-C cable is long enough to provide a convenient connection even when the USB-C connector is located in the top of the screen frame (typical for hybrid laptops/tablets).
The docking station is also fully compatible with tablets and laptops with a modern Thunderbolt port.
- Connect up to three external monitors
- Power supply: Up to 140 W **
- Equipped with two HDMI and one USB-C video port
- 1x USB-C with 4K/60 video and data (10 Gbps) 3x USB-C (10 Gbps), 1x USB-A (10 Gbps) and 2x USB-A 2.0 ports enable easy connection of monitor, USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides a reliable, robust and fast Internet connection at speeds of 10/100/1000 Mbps
- Combined socket for audio and microphone on the front panel
- Supports Windows 10/11, MacOS, Android, Chrome OS and Linux
- USB-C charger 140 W included
* MacOS does not support Multi Stream Transport (MST) technology, i.e. when connected to a device with MacOS, all connected external monitors display the same picture.
** If your laptop or tablet supports the new and modern USB-C Power Delivery PD 3.1 charging protocol, the docking station offers up to 140 W charging power (with PD 3.0 protocol, the charging power is up to 100 W).
This text is machine translated.
Features
- Small but powerful metal USB-C docking station that can connect up to three external monitors.Brushed aluminum design makes sure the docking station is robust enough to withstand frequent trips.Two HDMI ports and a USB-C video/data port are available to connect to your screens,4x USB-C, 1x USB-A 3.2 and 2x USB-A 2.0 ports enable easy connection of your USB devices and peripherals, GLAN-Ethernet supports network speeds of 10/100/1000 Mbps and offers a robust and fast Internet connection, the combined 3.5 mm audio/microphone connection can connect e.g. integrated headphones with a microphone, the docking station supports a power of up to 140 W for a connected laptop or one tablet, note: 140 W USB-C power supply included. The docking station can also be used with the USB-C power supply that came with your laptop and is therefore available as a stand-alone device, P/N C31NANOTR










