
i-tec CADUAL4KDOCK USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors:
- Maximum resolution: 5120 x 2880 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 6
- USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- DC connection (DC): Yes
- Number of HDMI connections: 2
- Headphone outputs: 1
- Number of DisplayPort connections: 2
- Combined headphone/microphone connection: Yes
- 3.5 mm headphone jack
- Housing material: Plastic
- On/off switch: Yes
- Energy source: AC
- Input current 2 A
- AC input voltage 100 - 240 V
- Output voltage 20 V
- Output current: 2 A
- Power plug type C
- Power cable length 1.2 m.
- Width 88 mm
- Depth: 233 mm
- Height: 27 mm
- Weight: 338 g
- Product color: Black, turquoise
- Number of display supported: 2
- USB-Plug USB Type-A, USB Type-C
- Resolution (maximum, digital) 5120 x 2880 pixels
- Cable lock slot: Yes
- Slot type cable lock Kensington
- AC mains adapter: Yes
- Cable supplied: USB Type-A to USB Type-C.
- Quick start overview: Yes
- LED indicators: Yes
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- USB data transfer rates 5000 Mbit/s.
- Supports Windows operating systems: Windows 10, Windows 10 Education, Windows 10 Education x64, Windows 10 Enterprise, Windows 10 Enterprise x64, Windows 10 Home, Windows 10 Home x64, Windows 10 IOT Core, Windows 10 Pro, Windows 10 Pro x64, Windows 7 Enterprise, Windows 7 Enterprise x64, Windows 7 Home Basic, Windows 7 Home Basic x64, Windows 7 Home Premium, Windows 7 Home Premium x64, Windows 7 Professional, Windows 7 Professional x64, Windows 7 Starter, Windows 7 Starter x64, Windows 7 Ultimate, Windows 7 Ultimate x64, Windows 8, Windows 8 Enterprise, Windows 8 Enterprise x64, Windows 8 Pro, Windows 8 Pro x64, Windows 8 x64, Windows 8.1, Windows 8.1 Enterprise, Windows 8.1 Enterprise x64, Windows 8.1 Pro, Windows 8.1 Pro x64, Windows 8.1 x64
- Supports Mac OS X 10.0 Cheetah, Mac OS X 10.1 Puma, Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.2 Jaguar, Mac OS X 10.3 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks
- Supported Linux operating systems are Ubuntu 14.04, Ubuntu 16.04, Ubuntu 17.10, Ubuntu 18.04 LTS
- Support for other operating systems: Android
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
LAN (10/100/1000 Mbps)
HDMI®
Headphone jack
DisplayPort socket
Headphones/mic combo (3.5 mm jack)
- Suitable for
MacBook
iPad
Notebook
Universal
- Resolution (max.)
5120 x 2880 p
- Cable length
0 cm
- Factory colour
Black
Turquoise
- Width
88 mm
- Height
27 mm
- Depth
233 mm
- Weight
338 g
- Dim
(W x H x D) 88 x 27 x 233 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290735 i-tec USB-C® docking station I-TEC USB 3.0/USB-C 5K Dualdock
User & Safety Instructions
User & Safety Instructions 3290735 i-tec USB-C® docking station I-TEC USB 3.0/USB-C 5K Dualdock
Description
Connect up to two 4K/60Hz monitors or one monitor with a resolution of up to
At 5K / 60Hz, in order to enjoy HD-films at home or to enjoy the productivity
And increase creativity in the workplace.
Printer? Keyboard? Mouse? External hard disk and USB stick? Smartphone charging cable? Connect all your devices quickly and easily to the docking station. Of course, there is also the possibility to connect to the Internet thanks to the LAN-connection, which eliminates the different quality and speed of Wi-Fi networks.
A comfortable, clean and efficient workplace is an essential part of any modern office. With the intelligent use of the VESA standard, you can now organize your desk much better and effectively increase the size of your available work surface.
Compatible with i-tec VESADOCK1.
With this i-tec universal docking station, you can achieve an excellent graphics resolution of up to 5K/60Hz, which currently does not offer any other docking station in this price level. The docking station is connected via USB 3.0 interface and thus the charging of notebooks and tablet PCs is not supported.
Adjust your workstation and connect your favorite accessories to your laptop or tablet PC with USB-A 3.0 or USB-C interface. With this docking station, you can avoid the constant connection and switch-off of all devices when you take your notebook or tablet PC with you. Another advantage is that you can order the work table without messy cables. The docking station connects with a single cable and can be used immediately. Both connection cables (USB-C to C, USB-C to A) are included in the delivery. The drivers are installed automatically by the Win 10 system, for other operating systems please download the drivers here.
Enjoy the perfect experience thanks to a large screen at the 4K / 60 Hz film viewing, professional graphics work, media streaming, viewing the presentations or websites. The docking station has four graphics outputs, thanks to whose different combinations of two displays can be used. Either 2 HDMI or 2 x Display Port or 1 x HDMI and 1 x Display Port must be connected, always with resolution of up to 4K 4096x2160@60Hz. If you connect a screen via 2 DP cable you can achieve the resolution of up to 5K 5120x2880@60Hz, but the graphics card in your computer must support the 5K resolution. Thanks to its own powerful DL 6950 bus, the docking station does not put a strain on your notebook or tablet PC.
* 5K resolution is supported by Windows only
This text is machine translated.
















