
i-tec C31HDMIDPDOCKPD USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 2
- Number of HDMI connections: 1
- Number of DisplayPort connections: 1
- Combined headphone/microphone connection: Yes
- 3.5 mm headphone jack
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- Operating temperature: 0 - 40 °C
- On/off switch: Yes
- Width 113 mm
- Depth: 113 mm
- Height: 40 mm
- Weight 245 g
- Product color: Black
- Number of display supported: 2
- Resolution (maximum, digital) 3840 x 2160 pixels
- Cable lock slot: Yes
- Slot type cable lock Kensington
- HD type 4K Ultra HD
- Quick start overview: Yes
- LED indicators: Yes
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android
- VESA-bracket: Yes
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
Headphone jack
DisplayPort socket
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Suitable for
MacBook
iPad
Universal
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Black
- Width
113 mm
- Height
40 mm
- Depth
113 mm
- Weight
245 g
- Dim
(W x H x D) 113 x 40 x 113 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290753 i-tec USB-C® docking station I-TEC USB-C Dual Display Docking Station
User & Safety Instructions
User & Safety Instructions 3290753 i-tec USB-C® docking station I-TEC USB-C Dual Display Docking Station
Description
The integrated latest "DP 1.4" protocol supports a resolution of 5 K/60 Hz, an WAS professional graphics expert, data analyst, film producer or friend of videos with a high resolution.
Compatible with your USB-C or Thunderbolt 3 notebook or tablet of any brand and platform. This docking station is compatible with all types of notebooks and other devices, which are equipped with USB-C / Thunderbolt 3 interface for supporting the video transmission.
Printer? Keyboard? Mouse? External hard disk and USB stick? Smartphone charging cable? Connect all your devices quickly and easily to the docking station. Of course, there is also the possibility to connect to the Internet thanks to the LAN-connection, which eliminates the different quality and speed of Wi-Fi networks.
Connect up to two 4K/60Hz monitors or one monitor with a resolution of up to
At 5K / 60Hz, in order to enjoy HD-films at home or to enjoy the productivity
And increase creativity in the workplace.
Charge your laptop or tablet, while you work via your USB-C or Thunderbolt 3 connection.
The Dock enables charging of up to 85 Watt. Docking station also contains 1x USB 3.0 supports fast charging function (BC 1.2).
A comfortable, clean and efficient workplace is an essential part of any office. With the intelligent use of the VESA standard, you can now organize your desk much better and effectively increase the size of your available work surface.
Compatible with i-tec VESADOCK1.
Windows Users? Do you regularly back up your documents, photos or videos? Install our free APP i-tec Docker Pro (i-tec.cz/dockerpro) and you can start the backup right away.
Connect any hard disk, USB stick or flash memory to the docking station, and the rest is only a few mouse clicks away.
This text is machine translated.
Features
- Connect up to two external screens 4 K/30 Hz
- Power delivery: Up to 100 W
- 1x HDMI, 1x DisplayPort
- 3x USB 3.1, 1x USB-C 3.1 and 2x USB 2.0 for easy connection of your USB devices and peripherals. Gigabit Ethernet RJ-45 provides a reliable, robust high-speed Internet connection with support for speeds of 10/100/1000 Mbps
- Combination socket for audio and microphone on the front side
- The Kensington lock ensures theft protection, especially in shared offices or publicly accessible environments
- The switch on the docking station allows maximum energy savings
- The docking station supports the VESA mount for an intelligent vertical installation behind a screen with VESA support
- Supports Windows 10, MacOS X, Android, ChromeOS and Linux


















