
i-tec C31HDMIDPDOCKPD100 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 2
- Number of HDMI connections: 1
- Number of DisplayPort connections: 1
- Combined headphone/microphone connection: Yes
- 3.5 mm headphone jack
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- Operating temperature: 0 - 40 °C
- On/off switch: Yes
- Power source: AC, USB
- Power supply 112 W
- Compatible plug types: EU
- AC input voltage 100-240 V
- Output voltage 5, 9, 12, 15, 20 V
- Output current: 5 A
- AC input frequency 50-60 Hz
- Width 113 mm
- Depth: 113 mm
- Height: 40 mm
- Product color: Black
- Number of display supported: 2
- Resolution (maximum, digital) 3840 x 2160 pixels
- Cable lock slot: Yes
- Slot type cable lock Kensington
- HD type 4K Ultra HD
- AC mains adapter: Yes
- Quick start overview: Yes
- LED indicators: Yes
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android
- VESA-bracket: Yes
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
Headphone jack
DisplayPort socket
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Suitable for
MacBook
iPad
Universal
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Black
- Width
113 mm
- Height
40 mm
- Depth
113 mm
- Weight
0.90
- Dim
(W x H x D) 113 x 40 x 113 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290754 i-tec USB-C® docking station I-TEC USB-C Dual Display Docking Station
User & Safety Instructions
User & Safety Instructions 3290754 i-tec USB-C® docking station I-TEC USB-C Dual Display Docking Station
Description
Integrated latest “DP 1.4” protocol supports a resolution of 5 K/60 Hz, which WAS professional graphics, data analysts, film producers and friends of high-resolution videos appreciate.
The docking station also comes with a USB-C power adapter with a total power of 1100W (USB-C port: 100 W).
NOTE: The operating system does not support Multi Stream Transport (MST) technology. This means that when connected to MacOS, the same image is projected on both the connected screens.
- Connect up to two external screens 4 K/30 Hz
- Power delivery: Up to 100 W (included power supply with a total power of 100 W)
- 1x HDMI 1x DisplayPort
- 3x USB 3.1, 1x USB-C 3.1 and 2x USB 2.0 for easy connection of your USB devices and peripherals. Gigabit Ethernet RJ-45 provides a reliable, robust high-speed Internet connection with support for speeds of 10/100/1000 Mbps
- Combination socket for audio and microphone on the front
- The Kensington lock ensures theft protection, especially in shared offices or public environments
- The docking station switch allows maximum energy savings
- The docking station supports the VESA mount for intelligent vertical installation behind a screen with VESA support
- Supports Windows 10, MacOS X, Android, ChromeOS and Linux
This text is machine translated.
Features
- Compatible with USB-C and Thunderbolt laptops and tablets. (The host device must support DisplayPort Alt mode)
- 1x DisplayPort and 1x HDMI support up to two 4K/60Hz or a single 5K/60Hz display (depending on host power). MacOS only supports a single advanced display
- 6x USB-connections (5x USB-A, 1x USB-C) enable the easy connection of several USB-devices and peripherals
- Offers up to 100 W Power delivery for compatible USB-C and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and thus provides for a stable and fast Internet connection
- Combined 3.5 mm audio input and output socket for easy connection of headphones or speakers
- VESA-mount for a tidy, cable-free desk as well as a K-Lock slot for additional security
- Power-saving on/off switch for reducing the power consumption, when the docking station is not used
- Note: 100 W power supply included. The docking station can also be used with the USB-C power supply that comes with your laptop and is therefore available as a stand-alone product (P/N C31HDMIDPDOCKPD)




















