
i-tec C31FLATDOCKPDPRO USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, Headphone jack, DisplayPort socket, VGA
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
- USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 2
- Number of HDMI connections: 1
- Headphone outputs: 1
- Number of DisplayPort connections: 1
- 3.5 mm headphone jack
- Number of VGA (D-Sub) Connections: 1
- Case material: metal
- Power cable length 0.6 m.
- Width 269 mm
- Depth: 84 mm
- Height: 23 mm
- Weight: 324 g
- Product color: Grey
- Integrated card reader: Yes
- Compatible memory cards: SD
- Quick start overview: Yes
- USB Power delivery: Yes
- USB power supply up to 85 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
Headphone jack
DisplayPort socket
VGA
- Suitable for
MacBook
iPad
Universal
- Cable length
0 cm
- Factory colour
Grey
- Width
269 mm
- Height
23 mm
- Depth
84 mm
- Weight
324 g
- Dim
(W x H x D) 269 x 23 x 84 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290744 i-tec USB-C® docking station I-TEC USB-C Metal Dock 3xDisplay+PD
User & Safety Instructions
User & Safety Instructions 3290744 i-tec USB-C® docking station I-TEC USB-C Metal Dock 3xDisplay+PD
Description
The docking station is available in two versions:
Without USB-C charging adapter supplied (product code C31FLDOCKPDPRO)
With 100 W power adapter included (product code C31FLPRO112W/UK)
NOTE: The MacOS operating system does not support Multi Stream Transport (MST) technology. When connected to the MacOS, the same image is displayed on all connected external screens.
This text is machine translated.
Features
- Power delivery: Up to 85 W
- The following ports are available: DisplayPort, HDMI and VGA
- 2x USB 3.0 and 2x USB 2.0 enable you to easily connect your USB devices and peripherals
- The Gigabit Ethernet RJ-45 provides a reliable, robust and high-speed Internet connection with support of the speeds of 10/100/1000 Mbit/s.
- Combination socket for audio and microphone on the front side
- SD and microSD card reader
- Made of metal
- Smartphone stand
- Can also be used as convenient notebook stands














