Compatible with your USB-C or Thunderbolt 3 laptop, tablet or smartphone of any brand and platform. This compact docking station is compatible with all types of notebooks and other devices, which are equipped with USB-C / Thunderbolt 3 interface for supporting the video transmission.
Extend your working area by an external HDMI-monitor or connect a projector or a TV-set with HDMI-interface. A docking station enables the transmission of Ultra HD video signals with a resolution of up to 4K, including the audio signal.
Printer? Keyboard? Mouse? External hard disk and USB stick? Smartphone charging cable? Connect all your devices quickly and easily to the docking station.
The station also offers a USB-C Power delivery power supply port (up to 100 W), with which a connected laptop or tablet can be operated via its original power supply. The docking station also supports charging connected mobile USB devices such as Smartphones, e-book readers, media players, GPS navigation and tablets.
Windows Users? Do you regularly back up your documents, photos or videos? Install our free APP i-tec Docker Pro (i-tec.cz/dockerpro) and you can start the backup right away. Connect any hard disk, USB stick or flash memory to the docking station, and the rest is only a few mouse clicks away.
Extend your working area by an external HDMI-monitor or connect a projector or a TV-set with HDMI-interface. A docking station enables the transmission of Ultra HD 4K video signals with a resolution of up to 3840×2160@30 Hz including the audio signal.
The station also offers a USB-C Power delivery power supply port (up to 100W), with which a connected laptop or tablet can be operated via its original power supply. The docking station also supports charging connected mobile USB devices such as Smartphones, e-book readers, media players, GPS navigation and tablets.
Furthermore, a 3-port USB 3.0 connection, a USB-C connection with Power delivery, an SD card reader and a microSD card reader are available to you.
The docking station can be connected to your PC via a single cable (10 cm) via the USB-C or Thunderbolt 3 interface and can be used immediately on it. Device drivers are installed automatically.
This docking station is compatible with all types of notebooks and other systems, which are equipped with USB-C interface for supporting the video transmission (USB-C DisplayPort Alt-Mode). With incompatible equipment, your new i-tec product may not function properly. For details on your system specifications, i.e. USB ports, please refer to your notebook/tablet/smartphone user manual or the customer service provider of your device. If you are still not sure whether your system is fully compatible, please contact our technical department at support@itecproduct.com.
However, do keep in mind that,
If you disconnect the AC adapter from the USB-C docking station during operation, the dock will restart in some cases, i.e. all connected devices will be disconnected from the software and reconnected immediately.
This text is machine translated.