
i-tec C31NANODOCKLANPD USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), HDMI®, Headphone jack, Headphones/mic combo (3.5 mm jack)
- No. of supported monitors:
- Maximum resolution: 3840 x 2160 p
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of HDMI connections: 1
- Headphone outputs: 1
- Combined headphone/microphone connection: Yes
- Power source USB
- Width 130 mm
- Depth: 43 mm
- Height: 15 mm
- Weight 85 g
- Product color: Silver, turquoise
- Integrated card reader: Yes
- Resolution (maximum, digital) 3840 x 2160 pixels
- Compatible memory cards: MicroSD (TransFlash), SD
- Quick start overview: Yes
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
HDMI®
Headphone jack
Headphones/mic combo (3.5 mm jack)
- Suitable for
Notebook
Smartphone
iPhone
iPad
MacBook
Tablet
Universal
- Resolution (max.)
3840 x 2160 p
- Cable length
0 cm
- Factory colour
Silver
Turquoise
- Width
130 mm
- Height
15 mm
- Depth
43 mm
- Weight
85 g
- Dim
(W x H x D) 130 x 15 x 43 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290738 i-tec USB-C® docking station I-TEC USB C MetalNanoDock 4K HDMI+PD100W
User & Safety Instructions
User & Safety Instructions 3290738 i-tec USB-C® docking station I-TEC USB C MetalNanoDock 4K HDMI+PD100W
Description
The station also offers a USB-C Power delivery power supply port (up to 100 W), with which a connected laptop or tablet can be operated via its original power supply. The docking station also supports charging connected mobile USB devices such as Smartphones, e-book readers, media players, GPS navigation and tablets.
You also have three USB 3.0 ports, one Ethernet GLAN RJ-45 port, one USB-C-Power delivery port, one combo audio jack (headset and microphone), an SD card reader and a microSD card reader.
The docking station can be connected to your PC via a single cable (30 cm) via the USB-C or Thunderbolt 3 interface and can be used immediately on it. Device drivers are installed automatically.
This docking station is compatible with all types of notebooks and other systems, which are equipped with USB-C interface for supporting the video transmission (USB-C DisplayPort Alt-Mode). With incompatible equipment, your new i-tec product may not function properly. For details on your system specifications, i.e. USB ports, please refer to your notebook/tablet/smartphone user manual or the customer service provider of your device. If you are still not sure whether your system is fully compatible, please contact our technical department at support@itecproduct.com.
However, do keep in mind that,
If you disconnect the AC adapter from the USB-C docking station during operation, the dock will restart in some cases, i.e. all connected devices will be disconnected from the software and reconnected immediately.
Long product description: i-tec USB-C metal nano docking station – 1x HDMI 4K Ultra HD 3840×2160@60Hz, 1x SD card reader, 1x microSD card reader, 1x Ethernet GLAN RJ-45 port, 1x combo audio jack, 3x USB 3.0 port, 1x USB-C Power delivery port, compatible with Thunderbolt 3
This text is machine translated.
Features
- Extend your desktop with an external HDMI-monitor or connect a projector or a TV-set with HDMI
- The design made of brushed aluminum sees to it that the docking station is stable even when traveling frequently
- The docking station supports Ultra HD 4K video transmission with a resolution of up to 3840×2160@60Hz including audio signal
- With 3x USB 3.0 you can connect your USB-devices and peripherals without any problem
- GLAN Ethernet supports network speeds of 10/100/1000 Mbit/s and thus offers a stable and fast Internet connection
- The combined 3.5 mm audio/microphone connection can be used, for example, to connect integrated headphones with a microphone
- The docking station supports up to 100 W power for a connected laptop or tablet
















