
Highlights & Details
i-tec C31TRIPLE4KDOCKPD USB-C® docking station
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, Headphone jack, DisplayPort socket, Microphone socket, USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 2
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 2
- DC connection (DC): Yes
- Number of HDMI connections: 1
- Headphone outputs: 1
- Number of DisplayPort connections: 2
- 3.5 mm headphone jack
- Microphone input: Yes
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 1
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- Compatible plug types: EU
- Output voltage 22 V
- Output current: 5.9 A
- Width 224 mm
- Depth: 88 mm
- Height: 27 mm
- Weight 330 g.
- USB cable length: 1 m
- Product color: Black
- Data transfer rate 10 Gbps
- Number of display supported: 3
- Cable lock slot: Yes
- Slot type cable lock Kensington
- User manual: Yes
- AC mains adapter: Yes
- Cable supplied: USB Type-C.
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android, ChromeOS
- VESA-bracket: Yes
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
Headphone jack
DisplayPort socket
Microphone socket
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Suitable for
Notebook
iPad
MacBook
- Cable length
1 m
- Factory colour
Black
- Width
224 mm
- Height
27 mm
- Depth
88 mm
- Weight
330 g
- Dim
(W x H x D) 224 x 27 x 88 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290774 i-tec USB-C® docking station I-TEC USB-C Tripledock PD 100W
User & Safety Instructions
User & Safety Instructions 3290774 i-tec USB-C® docking station I-TEC USB-C Tripledock PD 100W
Description
Numerous USB-connections (including those that support Gen 2 speeds of up to 10 Gbit/s), a reliable and fast connection to the corporate network thanks to the integrated LAN-ports and the support of the installation behind the monitor make this docking station the ideal companion for real professionals. Of course, it supports up to 100 W charging of your laptop or tablet
- Connection of 3 external monitors with a resolution of up to 4K*
- Power output: Up to 100 W.
- 2 DisplayPort and 1 HDMI port available
- 7 USB ports: 2x USB-C (10 Gb/s) with support for BC 1.2 Fast Charge and 5x USB-A (1x Gen 2 (10 Gb/s) with support for BC 1.2 Fast Charge, 2x Gen 1 (5 Gb/s) with support for BC 1.2 Fast Charge and 2x USB 2.0)
- Gigabit Ethernet RJ-45 provides reliable, robust and fast Internet connections with support for 10/100/1000 Mbps
- Combo socket for audio and microphone
- Kensington lock provides protection against theft, especially in shared office or public areas
- The power switch of the docking station allows maximum power savings
- The docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, MacOS, iPadOS, Android, Chrome OS and Linux (with the latest updates)
* MacOS does not support Multi Stream Transport (MST). If you connect two or more monitors to a MacOS station, the same image is displayed on all monitors.
This text is machine translated.
Features
- Powerful docking station for up to three monitors simultaneously
- The docking station is compatible with all modern notebooks that are equipped with USB-C, USB4 or Thunderbolt™ 3/4 ports
- Supports high 4K resolution with frame rates up to 60 Hz
- The docking station supports up to 100 W power for a connected notebook or tablet
- 7x USB connections enable the easy connection of your USB devices and peripheral devices (2x USB-C and 5x USB-A)
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and thus provides for a stable and fast Internet connection
- You can connect integrated headphones with a microphone, for example, to the combined 3.5 mm audio/microphone connection
- The dock is compatible for vertical mounting behind a monitor with VESA mounting support
- Optional MAC address cloning and automatic backup of the connected computer (when using the i-tec Docker Pro software)
- NOTE: MacOS does not support Multi Stream Transport (MST). If you connect two or more monitors to a MacOS station, the same image is displayed on all monitors










