
i-tec CADUAL4KDOCKPD2 USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), HDMI®, Headphone jack, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors:
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- DC connection (DC): Yes
- Number of HDMI connections: 2
- Number of DisplayPort connections: 2
- Combined headphone/microphone connection: Yes
- 3.5 mm headphone jack
- USB 3.2 Gen 2 (3.1 Gen 2) Number of ports Type A: 2
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- On/off switch: Yes
- Energy source: AC
- Power supply 150 W
- Compatible plug types: EU
- Output voltage 20 V
- Output current 7.5 A
- Width: 190 mm
- Depth: 88 mm
- Height: 37 mm
- Weight: 539 g.
- USB cable length: 1 m
- Product color: Black
- Data transfer rate 10 Gbps
- Number of display supported: 2
- Cable lock slot: Yes
- Slot type cable lock Kensington
- HD type 4K Ultra HD
- User manual: Yes
- AC mains adapter: Yes
- Supplied cables: AC, USB type A to USB type C
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android, ChromeOS
- VESA-bracket: Yes
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
HDMI®
Headphone jack
DisplayPort socket
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Suitable for
MacBook
iPad
Notebook
Universal
- Cable length
1 m
- Factory colour
Black
- Width
190 mm
- Height
37 mm
- Depth
88 mm
- Weight
539 g
- Dim
(W x H x D) 190 x 37 x 88 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3290771 i-tec USB-C® docking station I-TEC USB3.0/USB-C/TB 2x4K Pro Dock
User & Safety Instructions
User & Safety Instructions 3290771 i-tec USB-C® docking station I-TEC USB3.0/USB-C/TB 2x4K Pro Dock
Description
Numerous USB-connections (two USB-C support Gen 2 speeds of up to 10 Gbit/s), a reliable and fast connection to the corporate network thanks to the integrated LAN-ports and the support for the installation behind the monitor make this docking station the ideal companion for real professionals. Of course, it supports up to 100 W charging of your laptop or tablet
- Connects to 2 external monitors with resolutions up to 4K
- Power output: Up to 100 W.
- 2 DisplayPort and 2 HDMI ports available
- 2x USB-C Gen 2 (10 Gbit/s), 2x USB-A 3.2 Gen 2 (10 Gbit/s) and 3x USB-A 3.2 Gen 1 (5 Gbit/s) enable easy connection of your USB devices and peripherals.
- The USB ports support fast charging: USB-C offers PD up to 20 W, two additional ports support BC 1.2 quick charging.
- Gigabit Ethernet RJ-45 provides reliable, robust and fast Internet connections with support for 10/100/1000 Mbps
- Combination socket for audio and microphone, very high quality with 32 bit/192 kHz sampling rate
- Kensington lock provides protection against theft, especially in shared office or public areas
- The power switch of the docking station allows maximum power savings
- The docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, MacOS, Android 5 or higher, Chrome OS R51 or higher, Linux Ubuntu
NOTE: If the docking station is connected via a USB 3.0 port, charging is not supported.
This text is machine translated.
Features
- Professional universal docking station, compatible with USB-C, USB-A and Thunderbolt laptops and tablets
- 2x DisplayPort and 2x HDMI support up to two 4K/60Hz displays (also applicable to Apple M1/M2 platform) or a single 5K/60Hz display
- 7x USB ports, including 2x USB-C Gen 2 (1x with 20 W PD charging and one with BC 1.2 fast charge) and 5x USB-A 3.2 (2x Gen 2 and 3x Gen 1), which facilitate the connection of multiple USB devices and peripheral devices for fast data transfer
- Offers up to 100 W Power delivery for compatible USB-C and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and offers a robust and fast Internet connection
- Combined high-quality 32-bit/192 kHz 3.5 mm audio input and output socket for easy connection of headphones or speakers
- VESA-bracket for a tidy, cable-free desk as well as a K-Lock slot for additional security











