
i-tec CANANOTDOCKPD USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), USB 3.2 1st Gen port C (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, VGA
- No. of supported monitors: 3
- Maximum resolution:
- Key features: Built-in card reader, USB-C® powered
Technical specifications
- Host interface USB 3.2 Gen 1 (3.1 Gen 1) Type A + Type-C.
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 1
- USB 3.2 Gen 1 (3.1 Gen 1) Number of C-type connectors: 1
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 3
- Number of HDMI connections: 2
- Number of VGA (D-Sub) Connections: 1
- USB-Type-C DisplayPort switching mode: Yes
- Power source USB
- Width 127 mm
- Depth: 60 mm
- Height: 18 mm
- Weight: 122 g
- Product color: Silver
- Data transfer rate 5 Gbps
- Number of display supported: 3
- Integrated card reader: Yes
- Compatible memory cards: MicroSD (TransFlash), SD
- Quick start overview: Yes
- LED indicators: Yes
- Maximum frame rate 60 Hz
- USB Power delivery: Yes
- USB power supply up to 100 W
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Support for other operating systems: Android
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
USB 3.2 1st Gen port C (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
VGA
- Suitable for
Notebook
Tablet
iPad
MacBook
- Supported monitors
3
- Cable length
0 cm
- Factory colour
Silver
- Features
Built-in card reader
USB-C® powered
- Width
127 mm
- Height
18 mm
- Depth
60 mm
- Weight
122 g
- Dim
(W x H x D) 127 x 18 x 60 mm
- Product type description
Lade-/Dockingstation
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3290763 i-tec USB-C® docking station USB 3.0 USB-C/Thunderbolt 3x Display Travel Nano Dock with Power Delivery 100 W Built-in ca
Description
The 5 USB-connections, the reliable and fast connection to corporate network thanks to the integrated LAN-connection and the native VGA-support make this docking station the ideal companion for professionals, who are frequent during travel and also need to connect older monitors and projectors. Naturally you can also charge your laptop or tablet with it (up to 100 W).
- Connection of up to 3 external monitors*
- Power delivery: Up to 100 W.
- There are 2 HDMI* ports and a VGA connector
- With 1x USB 3.2, 1x USB-C and 3x USB 2.0, you can easily connect and connect your USB devices
- Gigabit Ethernet RJ-45 provides reliable, robust and fast Internet connections with support for 10/100/1000 Mbps
- SD and microSD slots for easy data transfer from memory cards
- Supports Windows 10/11, MacOS, Android, Linux and ChromeOS
*The HDMI 1 port will only work if it is connected to a laptop with a ThunderboltTM 3/4, USB4, or USB-C port that supports video transmission (so-called USB-C DP Alt mode)
When the docking station is connected via USB 3.0, charging laptops and tablets is not supported.
This text is machine translated.
Features
- Powerful travel docking station for up to three monitors simultaneously
- The dock is compatible with almost all current laptops (connection via USB 3.0, USB-C, USB4 or Thunderbolt™ 3/4 ports)
- HDMI 1 connection supports a high resolution of up to 4K
- Support of native VGA connector for older monitors or projectors
- 5x USB-connections (1x USB-C, 1x USB 3.2 and 3x USB 2.0) enable the easy connection of USB-devices and peripherals
- SD/MicroSD slots for easy data transfer of memory cards
- GLAN Ethernet supports network speeds of 10/100/1000 Mbps and provides robust high-speed Internet connections
- The docking station supports up to 100 W power for a connected laptop or tablet











