
i-tec C31TRIPLE4KDOCKPDPRO USB-C® docking station
Highlights & Details
- Connection A (or inputs): USB-C® USB 3.2 (1st Gen)
- Connecton B (or outputs): USB 3.2 1st Gen port A (USB 3.0), LAN (10/100/1000 Mbps), USB 2.0, HDMI®, DisplayPort socket, Headphones/mic combo (3.5 mm jack), USB 3.2 2nd Gen 2 port C (USB 3.1)
- No. of supported monitors: 3
- Maximum resolution:
- Key features: USB-C® powered
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- USB 3.2 Gen 1 (3.1 Gen 1) Number of ports Type A: 3
- Transmission technology: Cable-bound
- Number of Ethernet LAN connections (RJ-45): 1
- Number of USB 2.0 connections 2
- Number of HDMI connections: 1
- Number of DisplayPort connections: 2
- Combined headphone/microphone connection: Yes
- USB 3.2 Gen 2 (3.1 Gen 2) Number of C-type connectors: 2
- Operating temperature: 0 - 40 °C
- Operating relative humidity: 10 - 100%
- On/off switch: Yes
- Width 113 mm
- Depth: 113 mm
- Height: 31.2 mm
- Weight 340 g
- USB cable length: 1 m
- Product color: Black
- Data transfer rate 10 Gbps
- Number of display supported: 3
- Cable lock slot: Yes
- Slot type cable lock Kensington
- User manual: Yes
- LED indicators: Yes
- Maximum frame rate 144 Hz
- Display Ports Version: 1.4
- Ethernet LAN data transfer rates of 10,100,1000 Mbit/s.
- Ethernet/LAN: Yes
- Supported mobile operating systems: Android, iOS
- Supports Windows operating systems: Yes
- Supports Mac operating systems: Yes
- Supported Linux operating systems: Yes
- Other operating systems support: ChromeOS
- Product type
USB-C® docking station
- Type A
USB-C® USB 3.2 (1st Gen)
- Type B
USB 3.2 1st Gen port A (USB 3.0)
LAN (10/100/1000 Mbps)
USB 2.0
HDMI®
DisplayPort socket
Headphones/mic combo (3.5 mm jack)
USB 3.2 2nd Gen 2 port C (USB 3.1)
- Suitable for
Notebook
iPad
MacBook
- Supported monitors
3
- Cable length
1 m
- Factory colour
Black
- Features
USB-C® powered
- Width
113 mm
- Height
31.2 mm
- Depth
113 mm
- Weight
340 g
- Dim
(W x H x D) 113 x 31.2 x 113 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3290764 i-tec USB-C® docking station USB-C HDMI Dual DP Docking Station with Power Delivery 100 W USB-C® powered
Description
The integrated latest DP 1.4 DSC protocol also supports a resolution of 5K/60 Hz, and WAS can be appreciated by professional graphic designers, data analysts, film editors or enthusiasts of high-definition videos.
The dock can be purchased in two versions:
1. Without the supplied USB-C charging adapter (product code C31TRIPLE4KDOCKPDPRO)
2. Using the 100W adapter included (this variant)
Note: The MacOS operating system does not support Multi Stream Transport (MST) video transmission technology, WAS means that when connected to MacOS, the same image is projected on both connected monitors.
- Connect up to three external 4K/30Hz monitors
- Refresh rate up to 360 Hz (when connected to a single 1080p monitor)
- Power delivery: Up to 100 W.
- 1x HDMI, 2x DisplayPort+
- 3x USB 3.1, 1x USB-C 3.2 Gen2 (10 Gbps) and 2x USB 2.0 enable easy connection of your USB devices and peripherals. Gigabit Ethernet RJ-45 offers a reliable, robust and fast
- Internet connection with 10/100/1000 Mbps support
- Combined front-panel audio and microphone jack
- Kensington lock provides protection against theft, especially in shared office or public areas
- The power switch of the docking station allows maximum power savings
- The docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
- Supports Windows 10, MacOS, Android, iPadOS, ChromeOS and Linux
The docking station can also be used without a connected power adapter. In this case, the video outputs, LAN (RJ-45), audio/microphone, and both USB 2.0 ports are always functional. However, the USB 3.0 ports and the USB-C data port may not work if devices with higher power requirements are connected (e.g. SSDs, especially NVMe drives). In this case the docking station can switch off. We recommend using the docking station with a connected power supply unit to ensure that all connections are used and the maximum data transfer rate is reached. (The adapter is included in the box).
Note: If the docking station is connected to an Android device, it will only work with an AC adapter connected. (Adapter included).
This text is machine translated.
Features
- Compatible with USB-C, USB4 and Thunderbolt laptops and tablets. (The host device must support DisplayPort Alt mode)
- 2x DisplayPort++ and 1x HDMI support up to three 4K or a single 5K/60Hz display (depending on laptop performance). MacOS only supports a single advanced display
- 6x USB-connections (5x USB-A, 1x USB-C) enable the easy connection of several USB-devices and peripherals
- Offers up to 100 W Power delivery for compatible USB-C, USB4 and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and offers a robust and fast Internet connection
- Combined 3.5 mm audio input and output socket for easy connection of headphones or speakers
- VESA-mount for a tidy, cable-free desk as well as a K-Lock slot for additional security
- Power-saving on/off switch for reducing the power consumption, when the docking station is not used












