Expand your working area to an external display port screen via new USB-C or Thunderbolt 3 connectors. This cable adapter supports transmission of 4K Ultra HD resolution up to 3840 x 2160 pixels plus audio signal.
The cable adapter is suitable for all laptops that have a USB-C plug for supporting video transmission (DisplayPort old mode) or a Thunderbolt 3 plug (including Apple MacBook 2015 or Apple MacBook Pro 2016 and later). The USB-C and Thunderbolt 3 connectors offer many advantages. They are smaller and symmetrical so that they are easy to connect, since you do not have to pay attention to the rotation of the plug.
The cable adapter is suitable for planners, designers, players and other users who want to or need to work with multiple monitors at the same time. For example, using the Expand and Mirror modes, you can work with wide tables that display over 2 screens, work on one screen, and browse the Internet for information, compare multiple documents simultaneously, without having to switch between multiple open windows, Show panorama images on two screens, view graphics and current data at the same moment, show several presentations at once, without having to use another computer etc.
It is very simple to use; the cable adapter is only connected to USB-C or Thunderbolt 3 port of the computer, with the help of display port connector it is to be connected with the display device and can be used immediately. The drivers are installed automatically by the system.
Please check the device compatibility carefully to ensure that it is in line with the operating requirements of the i-tec product concerned, in particular the video output (display port old mode profile). If the device is not compatible, your new i-tec product may fail. Detailed specifications of your device or USB port can be found in the user manual that came with your notebook/tablet/smartphone, contact the manufacturer's customer service if necessary.
This text is machine translated.