
Number
Highlights & Details
Ball valves with electronic swiveling drives Failsafe (NG) 1" 230V
- It is automatically closed when the current drops out.
- This text is machine translated.
Technical specifications
- Operating voltage 230 V
- Product type
Ball valve (failsafe)
- Operating temperature
-15 up to 50 °C
- Min. operating temperature
-15 °C
- Max. operating temperature
50 °C
- Manufacturer part #
SEB-01S-202-1
- Material (details)
Stainless steel
- Dim
(W x H x D) 38 x 95 x 81 mm
- Connection
1"
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Width
38 mm
- Height
95 mm
- Depth
81 mm
Documents & Downloads
Datasheet
Datasheet 1911378 ICH SEB-01S-202-1 Ball valve (failsafe) 0 up to 10 bar
Datasheet 1911378 ICH SEB-01S-202-1 Ball valve (failsafe) 0 up to 10 bar
User & Safety Instructions
User & Safety Instructions 1911378 ICH SEB-01S-202-1 Ball valve (failsafe) 0 up to 10 bar
Conformity certificate
Conformity certificate 1911378 ICH SEB-01S-202-1 Ball valve (failsafe) 0 up to 10 bar


